There are no models available for this part yet.
Overview of SFP-10G-ER-AR-IO by IntegraOptics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DCL541A01 | Toshiba Electronic Devices & Storage Corporation | Digital Isolator / VDD=2.25~5.5V / 150Mbps / 4 channel(F:R=3:1) / Default Output Logic: Low / Input disable | |
DCL542H01 | Toshiba Electronic Devices & Storage Corporation | Digital Isolator / VDD=2.25~5.5V / 150Mbps / 4 channel(F:R=2:2) / Default Output Logic: High / Output enable | |
DCL541B01 | Toshiba Electronic Devices & Storage Corporation | Digital Isolator / VDD=2.25~5.5V / 150Mbps / 4 channel(F:R=3:1) / Default Output Logic: High / Input disable |
Price & Stock for SFP-10G-ER-AR-IO by IntegraOptics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
5071-SFP-10G-ER-AR-IO-ND
|
DigiKey | SFP+ 10G ER ARISTA Min Qty: 1 Lead time: 4 Weeks Container: Tray |
10 In Stock |
|
$225.1670 / $234.1700 | Buy Now | |
Onlinecomponents.com | Fiber Optic Transceiver, SFP+, 1550nm, ER SMF 40km, 10G DDM, Arista RoHS: Compliant |
5 In Stock |
|
$231.6300 / $254.7900 | Buy Now | ||
DISTI #
65638735
|
Verical | Fiber Optic Transceiver, SFP+, 1550nm, ER SMF 40km, 10G Base RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$163.6800 | Buy Now | |
DISTI #
C1S334200000743
|
Chip1Stop | Unclassified | 10 |
|
$236.0000 | Buy Now | |
Master Electronics | Fiber Optic Transceiver, SFP+, 1550nm, ER SMF 40km, 10G DDM, Arista RoHS: Compliant |
5 In Stock |
|
$231.6300 / $254.7900 | Buy Now |