Part Details for SFP-10G-ZR-AR-IO by IntegraOptics
Overview of SFP-10G-ZR-AR-IO by IntegraOptics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFP-10G-ZR-AR-IO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5071-SFP-10G-ZR-AR-IO-ND
|
DigiKey | SFP+ 10G ZR ARISTA Min Qty: 1 Lead time: 4 Weeks Container: Tray |
10 In Stock |
|
$374.3060 / $389.2800 | Buy Now |
|
Onlinecomponents.com | Fiber Optic Transceiver, SFP+, 1550nm, ZR SMF 80km, 10G DDM, Arista RoHS: Compliant |
3 In Stock |
|
$375.2900 / $390.1000 | Buy Now |
|
Master Electronics | Fiber Optic Transceiver, SFP+, 1550nm, ZR SMF 80km, 10G DDM, Arista RoHS: Compliant |
3 In Stock |
|
$375.2900 / $390.1000 | Buy Now |