Part Details for SFP-10GBASE-LR-20-I-N-C by Amphenol ProLabs
Overview of SFP-10GBASE-LR-20-I-N-C by Amphenol ProLabs
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-10GSFPPLCL-000 | Amphenol Cables on Demand | Amphenol SF-10GSFPPLCL-000 SFP+ Optical Module - 10GBASE-SR (up to 300m/984') SFP+ Multimode Optical Transceiver Module (Duplex LC Connectors) - Cisco & HP Compatible | |
U77A21142D01 | Amphenol Communications Solutions | SFP CAGE | |
U77A21141001 | Amphenol Communications Solutions | SFP CAGE |
Price & Stock for SFP-10GBASE-LR-20-I-N-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4932-SFP-10GBASE-LR-20-I-N-C-ND
|
DigiKey | Alcatel-Lucent Nokia Compatible Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
56 In Stock |
|
$393.7500 / $437.5000 | Buy Now |