There are no models available for this part yet.
Overview of SFP-10GSRLC-T by Moxa Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
U77A21142D01 | Amphenol Communications Solutions | SFP CAGE | |
U77A21141001 | Amphenol Communications Solutions | SFP CAGE | |
U77A21142001 | Amphenol Communications Solutions | SFP CAGE |
Price & Stock for SFP-10GSRLC-T by Moxa Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71991509
|
RS | SFP+ module with 1 10GBase-SR port for 33m/82m/300m/400m transmission, LC connec | Moxa SFP-10GSRLC-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 2 |
|
$1,936.3900 | Buy Now | |
Neutron USA | SFP+ module with 1 10GBase-SR port for 33m/82m/300m/400m transmission, LC connector, -40 to 85°C | 6 |
|
$1,781.6000 | Buy Now |