Part Details for SFP-1GBT-06 by Bel Fuse
Overview of SFP-1GBT-06 by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for SFP-1GBT-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
507-1604-ND
|
DigiKey | COPPER SFP TXRX 1.25GB/S Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
435 In Stock |
|
$41.6625 / $52.1200 | Buy Now |
Part Details for SFP-1GBT-06
SFP-1GBT-06 CAD Models
SFP-1GBT-06 Part Data Attributes:
|
SFP-1GBT-06
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
SFP-1GBT-06
Bel Fuse
Transceiver, 1250Mbps(Tx), 1250Mbps(Rx), RJ-45 Connector, Surface Mount, ROHS COMPLIANT PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | ROHS COMPLIANT PACKAGE | |
Reach Compliance Code | compliant | |
Body Breadth | 13.72 mm | |
Body Height | 8.59 mm | |
Body Length or Diameter | 68.45 mm | |
Connection Type | RJ-45 CONNECTOR | |
Data Rate (Rx) | 1250 Mbps | |
Data Rate (Tx) | 1250 Mbps | |
Fiber Optic Device Type | TRANSCEIVER | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Supply Voltage-Max | 3.46 V | |
Supply Voltage-Min | 3.12 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES |