Part Details for SFP-DA21CS00C-31 by Viavi Solutions Inc
Overview of SFP-DA21CS00C-31 by Viavi Solutions Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for SFP-DA21CS00C-31
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 10 |
|
RFQ |
Part Details for SFP-DA21CS00C-31
SFP-DA21CS00C-31 CAD Models
SFP-DA21CS00C-31 Part Data Attributes
|
SFP-DA21CS00C-31
Viavi Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SFP-DA21CS00C-31
Viavi Solutions Inc
Transceiver, 3125Mbps(Tx), 3125Mbps(Rx), LC Connector, Surface Mount, ROHS COMPLIANT PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VIAVI SOLUTIONS INC | |
Package Description | ROHS COMPLIANT PACKAGE | |
Reach Compliance Code | compliant | |
Additional Feature | IT CAN ALSO OPERATE AT WAVELENGTH 1260 TO 1610 NM | |
Body Breadth | 13.7 mm | |
Body Height | 8.5 mm | |
Body Length or Diameter | 55 mm | |
Built-in Feature | AMPLIFIER, TEC | |
Communication Standard | GR-468, GR-253, ITU-T-G.957, OC-3, SDH, SONET, STM-1 | |
Connection Type | LC CONNECTOR | |
Data Rate (Rx) | 3125 Mbps | |
Data Rate (Tx) | 3125 Mbps | |
Emitter/Detector Type | LASER, AVALANCHE PHOTODIODE | |
Fiber Optic Device Type | TRANSCEIVER | |
Fiber Type | SMF | |
Mounting Feature | SURFACE MOUNT | |
Operating Wavelength-Nom | 1553 nm | |
Optical Power Output-Nom | 3.16 mW | |
Return Loss-Min | 24 dB | |
Sensitivity | -30 dBm | |
Supply Voltage-Max | 3.47 V | |
Supply Voltage-Min | 3.13 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES |