Part Details for SFP-GE-RJ45-AO by Addonics Technologies Inc
Overview of SFP-GE-RJ45-AO by Addonics Technologies Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5FRJ45STWS-025 | Amphenol Cables on Demand | Amphenol MP-5FRJ45STWS-025 Flat Silver Satin Modular Straight-Thru Cables, RJ45 / RJ45 25ft | |
MP-5XRJ45UNNE-007 | Amphenol Cables on Demand | Amphenol MP-5XRJ45UNNE-007 Category 5E 3/4/176900Base-T Crossover Cable, RJ45 / RJ45 7ft | |
MP-5FRJ45STWS-007 | Amphenol Cables on Demand | Amphenol MP-5FRJ45STWS-007 Flat Silver Satin Modular Straight-Thru Cables, RJ45 / RJ45 7ft |
Price & Stock for SFP-GE-RJ45-AO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Neutron USA | AddOn ZTE SFP-GE-RJ-45 Compatible TAA Compliant 1000Base-TX SFP Transceiver (Copper, 100m, RJ-45) | 50 |
|
$94.9900 | Buy Now |