Part Details for SFP-GE-S40K-C by ATGBICS
Overview of SFP-GE-S40K-C by ATGBICS
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFP-GE-S40K-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3441-SFP-GE-S40K-C-ND
|
DigiKey | 1000BASE-EX SFP 1550nm 40km Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
9815 In Stock |
|
$44.8000 / $52.6000 | Buy Now |