Part Details for SFP-GSM-40K by Advantech Co Ltd
Overview of SFP-GSM-40K by Advantech Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP1972ARUZ-R7 | Analog Devices | GSM Power Management System | |
ADP1972ARUZ-RL | Analog Devices | GSM Power Management System | |
AD8311ACBZ-P7 | Analog Devices | 2.5GHz 50dB GSM Power Amp Cont |
Price & Stock for SFP-GSM-40K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH9616
|
Newark | Ie-Sfp/1250-Ed, Sm1550/Long-Lc |Advantech SFP-GSM-40K RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$111.0000 | Buy Now |
DISTI #
600-808-38204
|
Mouser Electronics | Fiber Optic Transmitters, Receivers, Transceivers IE-SFP/1250-ED, SM1550/LONG-LC RoHS: Compliant | 0 |
|
$111.0000 | Order Now |
DISTI #
73280924
|
RS | SFP Modules, Hardened, IE-SFP/1250-ED, SM1550/Long-LC, 40km EN 60825-1 compliant | Advantech SFP-GSM-40K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$111.0000 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$148.0000 | Buy Now |
Part Details for SFP-GSM-40K
SFP-GSM-40K CAD Models
SFP-GSM-40K Part Data Attributes
|
SFP-GSM-40K
Advantech Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SFP-GSM-40K
Advantech Co Ltd
1250Mbps(Tx), 1250Mbps(Rx), LC Connector, Board/panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANTECH CO LTD | |
Reach Compliance Code | unknown | |
Communication Standard | GBE | |
Connection Type | LC CONNECTOR | |
Data Rate (Rx) | 1250 Mbps | |
Data Rate (Tx) | 1250 Mbps | |
Fiber Optic Device Type | SFP TRANSCEIVER | |
Fiber Type | SMF | |
Mounting Feature | BOARD/PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Nom | 1310 nm | |
Sensitivity | -23 dBm | |
Surface Mount | NO |