Part Details for SFP-GSS-40KTX-LC by Advantech Co Ltd
Overview of SFP-GSS-40KTX-LC by Advantech Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for SFP-GSS-40KTX-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH9622
|
Newark | Ie-Sfp/1250-Ed, Sslx-Sm-Lc (1310Xmt/1550Rcv) |Advantech SFP-GSS-40KTX-LC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$142.0000 | Buy Now |
DISTI #
600-808-38723
|
Mouser Electronics | Fiber Optic Transmitters, Receivers, Transceivers Hardened SFP/1250-ED, SSLX-SM/LC (1310XMT/1550RCV) 40km (also known as 808-38723) RoHS: Compliant | 0 |
|
$142.0000 | Order Now |
DISTI #
73280930
|
RS | SFP Modules, Hardened, IE-SFP/1250-ED, SM1310-LC, 40km, EN 60825-1 compliant | Advantech SFP-GSS-40KTX-LC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$142.0000 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$189.3400 | Buy Now |
|
NAC | IE-SFP/1250-ED SSLX-SM-LC RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for SFP-GSS-40KTX-LC
SFP-GSS-40KTX-LC CAD Models
SFP-GSS-40KTX-LC Part Data Attributes
|
SFP-GSS-40KTX-LC
Advantech Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SFP-GSS-40KTX-LC
Advantech Co Ltd
1250Mbps(Tx), 1250Mbps(Rx), LC Connector, Board/panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANTECH CO LTD | |
Reach Compliance Code | unknown | |
Additional Feature | IT ALSO HAS RECEIVER WAVELENGTH OF 1550 NM NOMINAL | |
Communication Standard | GBE | |
Connection Type | LC CONNECTOR | |
Data Rate (Rx) | 1250 Mbps | |
Data Rate (Tx) | 1250 Mbps | |
Fiber Optic Device Type | SFP TRANSCEIVER | |
Fiber Type | SINGLE STRAND FIBER | |
Mounting Feature | BOARD/PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Nom | 1310 nm | |
Sensitivity | -23 dBm | |
Surface Mount | NO |