There are no models available for this part yet.
Overview of SFP-XSMI40K-CAL by Advantech Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7858LARSZ-REEL | Analog Devices | Self Cal Serial 8 ch. 12 bit A | |
AD7858LARSZ | Analog Devices | Self Cal Serial 8 ch. 12 bit A | |
AD7858LBRZ | Analog Devices | Self Cal Serial 8 ch. 12 bit A |
Price & Stock for SFP-XSMI40K-CAL by Advantech Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
45AK2689
|
Newark | Sfp+-10G-Er, 1550Nm, Sm, 40Km, -40-85 |Advantech SFP-XSMI40K-CAL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3,000.0000 | Buy Now | |
DISTI #
2084-SFP-XSMI40K-CAL-ND
|
DigiKey | SFP+-10G-ER, 1550NM, SM, 40KM, - Min Qty: 1 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3,000.0200 | Buy Now | |
DISTI #
923-SFP-XSMI40K-CAL
|
Mouser Electronics | Fiber Optic Transmitters, Receivers, Transceivers SFP+-10G-ER, 1550nm, SM, 40km, -40-85C RoHS: Compliant | 0 |
|
$3,000.0000 | Order Now | |
DISTI #
74124134
|
RS | SFP+-10G-ER, 1550nm, SM, 40km, | Advantech SFP-XSMI40K-CAL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$3,461.5400 | RFQ | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$4,000.0000 | Buy Now |