Part Details for SFP0-3000-L by Pulse Electronics Corporation
Overview of SFP0-3000-L by Pulse Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAM003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAM003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-A Cable - USB 3.0 Type A Male to Type A Male [5.0 Gbps SuperSpeed] 1m (3.3') | |
CS-USBAB003.0-002 | Amphenol Cables on Demand | Amphenol CS-USBAB003.0-002 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-B Cable - USB 3.0 Type A Male to Type B Male [5.0 Gbps SuperSpeed] 2m (6.6') | |
CS-USBAB003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAB003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-B Cable - USB 3.0 Type A Male to Type B Male [5.0 Gbps SuperSpeed] 1m (3.3') |
Price & Stock for SFP0-3000-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK1071
|
Newark | Sfp 2X8 Cage With All Light Pipes, Npb/Tray |Pulse SFP0-3000-L RoHS: Not Compliant Min Qty: 36 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$60.7600 / $65.8600 | Buy Now |
DISTI #
553-2261-ND
|
DigiKey | CONN SFP RCPT W/CAGE 2X8 320P RA Min Qty: 36 Lead time: 11 Weeks Container: Tray | Temporarily Out of Stock |
|
$67.8925 | Buy Now |
DISTI #
SFP0-3000-L
|
Avnet Americas | SFP, 2X8 CAGE+CONNECTOR WITH LIGHT PIPES - Trays (Alt: SFP0-3000-L) RoHS: Compliant Min Qty: 36 Package Multiple: 18 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$59.1337 / $67.2501 | Buy Now |
DISTI #
673-SFP03000L
|
Mouser Electronics | Modular Connectors / Ethernet Connectors SFP 2x8 CAGE WITH ALL LIGHT PIPES, NPB RoHS: Compliant | 0 |
|
$64.1600 / $70.2600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 36 Package Multiple: 18 Lead time: 8 Weeks Container: Tray | 0Tray |
|
$59.4700 | Buy Now |
|
Onlinecomponents.com | 2x8 SFP CAGE/CONN PF w LIGHT PIPES NPB RoHS: Compliant | 0 |
|
$57.5700 / $120.5900 | Buy Now |
DISTI #
000000000003349833
|
Sager | Modular Connectors / Ethernet Connectors STACKED JACK 2X8 Min Qty: 36 | 0 |
|
$61.0300 | Buy Now |
DISTI #
SFP0-3000-L
|
Avnet Abacus | SFP, 2X8 CAGE+CONNECTOR WITH LIGHT PIPES (Alt: SFP0-3000-L) RoHS: Compliant Min Qty: 36 Package Multiple: 18 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SFP0-3000-L
SFP0-3000-L CAD Models
SFP0-3000-L Part Data Attributes
|
SFP0-3000-L
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
SFP0-3000-L
Pulse Electronics Corporation
Telecom and Datacom Connector, 320 Contact(s), Right Angle, Press Fit Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | 16 PORTS; EACH 20 CONTACTS | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 16 | |
Option | GENERAL PURPOSE | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 320 |