Part Details for SFP0-3047-L by Pulse Electronics Corporation
Overview of SFP0-3047-L by Pulse Electronics Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Communication and Networking
Price & Stock for SFP0-3047-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK1082
|
Newark | Sfp 2X1 Cage W/Out Light Pipes, Npb/Tray |Pulse SFP0-3047-L Min Qty: 288 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9000 / $6.3500 | Buy Now |
DISTI #
SFP0-3047-L-ND
|
DigiKey | CONN SFP RCPT W/CAGE 2X1 40P PCB Min Qty: 288 Lead time: 11 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.4962 | Buy Now |
DISTI #
SFP0-3047-L
|
Avnet Americas | SFP, 2X1 CAGE+CONNECTOR - Trays (Alt: SFP0-3047-L) RoHS: Compliant Min Qty: 288 Package Multiple: 96 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$5.7352 / $6.5224 | Buy Now |
DISTI #
673-SFP03047L
|
Mouser Electronics | Modular Connectors / Ethernet Connectors SFP 2x1 CAGE W/OUT LIGHT PIPES, NPB RoHS: Compliant | 0 |
|
$6.2200 / $7.4900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 288 Package Multiple: 96 Container: Tray | 0Tray |
|
$5.7700 | Buy Now |
|
Onlinecomponents.com | 2x1 SFP CAGE/CONN PF w/o LIGHT PIPES NPB RoHS: Compliant | 0 |
|
$5.5800 / $11.7000 | Buy Now |
|
Bristol Electronics | 249 |
|
RFQ | ||
DISTI #
SFP0-3047-L
|
Avnet Americas | SFP, 2X1 CAGE+CONNECTOR - Trays (Alt: SFP0-3047-L) RoHS: Compliant Min Qty: 288 Package Multiple: 96 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$5.7352 / $6.5224 | Buy Now |
DISTI #
000000000003349846
|
Sager | Modular Connectors / Ethernet Connectors SFP 2x1 CAGE W/OUT LIGHT PIPES, NPB Min Qty: 288 | 0 |
|
$5.9200 | Buy Now |
DISTI #
SFP0-3047-L
|
Avnet Abacus | SFP, 2X1 CAGE+CONNECTOR (Alt: SFP0-3047-L) RoHS: Compliant Min Qty: 288 Package Multiple: 96 Lead time: 3 Weeks, 2 Days | Abacus - 0 |
|
Buy Now |
Part Details for SFP0-3047-L
SFP0-3047-L CAD Models
SFP0-3047-L Part Data Attributes:
|
SFP0-3047-L
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
SFP0-3047-L
Pulse Electronics Corporation
Telecom and Datacom Connector, 40 Contact(s), Right Angle, Press Fit Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | 2 PORTS 20 POSITIONS EACH | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
Contact Style | 2XBELLOWED TYPE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 40 |