Part Details for SFP1-2223-NP by Netpatibles
Overview of SFP1-2223-NP by Netpatibles
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS4012-223MLB | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, ROHS COMPLIANT | |
RFS1412-223KE | Coilcraft Inc | General Purpose Inductor | |
LPR4012-223BML | Coilcraft Inc | General Purpose Inductor |
Price & Stock for SFP1-2223-NP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | GIGABIT HARDENED SFP OPTICS RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |