Part Details for SFP10GAC10M by StarTech
Overview of SFP10GAC10M by StarTech
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFP10GAC10M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72014990
|
RS | MSA Compliant SFP+ DAC Twinax Cable - 10 m (33 ft) - RJ45 Copper | StarTech.com SFP10GAC10M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$210.0700 | RFQ |
|
NAC | 33FT QSFP+ DIRECT ATTACH CABLE RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Neutron USA | 33FT SFP+ DIRECT ATTACH CABLE MSA COMPLIANT 10G SFP+ | 0 |
|
$194.9900 | Buy Now |