Part Details for SFP37T12.5K238B-F by Cornell Dubilier Electronics Inc
Overview of SFP37T12.5K238B-F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for SFP37T12.5K238B-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56Y5479
|
Newark | Ac Mexico |Cornell Dubilier SFP37T12.5K238B-F RoHS: Not Compliant Min Qty: 84 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.0200 / $16.8000 | Buy Now |
DISTI #
SFP37T12.5K238B-F-ND
|
DigiKey | CAP FILM 12.5UF 10% 370VAC RAD Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
79 In Stock |
|
$13.5994 / $24.9400 | Buy Now |
DISTI #
598-SFP37T12.5K238BF
|
Mouser Electronics | Motor Start Capacitors & Motor Run Capacitors 12.5uF 370V RoHS: Compliant | 71 |
|
$13.5900 / $19.9300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.2200 / $18.0100 | Buy Now |
DISTI #
SFP37T12.5K238B-F
|
TTI | Motor Start Capacitors & Motor Run Capacitors 12.5uF 370V RoHS: Compliant pbFree: Pb-Free Min Qty: 84 Package Multiple: 84 Container: Bulk | Americas - 0 |
|
$13.4300 / $14.4900 | Buy Now |
DISTI #
SFP37T12.5K238X
|
Richardson RFPD | OIL FILLED CAPACITOR RoHS: Compliant Min Qty: 84 | 0 |
|
$8.1100 / $14.1100 | Buy Now |
Part Details for SFP37T12.5K238B-F
SFP37T12.5K238B-F CAD Models
SFP37T12.5K238B-F Part Data Attributes
|
SFP37T12.5K238B-F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SFP37T12.5K238B-F
Cornell Dubilier Electronics Inc
Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 12.5uF, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 12.5 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 47.498 mm | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Length | 60.452 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Quick Connect | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 370 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | LUG |
Alternate Parts for SFP37T12.5K238B-F
This table gives cross-reference parts and alternative options found for SFP37T12.5K238B-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFP37T12.5K238B-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFP37T12.5K238F-F | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 12.5uF, Chassis Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | SFP37T12.5K238B-F vs SFP37T12.5K238F-F |
SFP37S12.5K238E | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 12.5uF, CHASSIS MOUNT, CAN | Cornell Dubilier Electronics Inc | SFP37T12.5K238B-F vs SFP37S12.5K238E |
SFP37T12.5K238J | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 12.5uF, Chassis Mount, CAN | Cornell Dubilier Electronics Inc | SFP37T12.5K238B-F vs SFP37T12.5K238J |
SFP37S12.5K238F-F | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 12.5uF, CHASSIS MOUNT, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | SFP37T12.5K238B-F vs SFP37S12.5K238F-F |
SFP37S12.5K238A | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 12.5uF, CHASSIS MOUNT, CAN | Cornell Dubilier Electronics Inc | SFP37T12.5K238B-F vs SFP37S12.5K238A |
SFP37A12.5K238B-F | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 12.5uF, Chassis Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | SFP37T12.5K238B-F vs SFP37A12.5K238B-F |
SFP37S12.5K238B-F | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 12.5uF, Chassis Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | SFP37T12.5K238B-F vs SFP37S12.5K238B-F |
SFP37T12.5K238F | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 12.5uF, Chassis Mount, CAN | Cornell Dubilier Electronics Inc | SFP37T12.5K238B-F vs SFP37T12.5K238F |
SFP37A12.5K238J | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 12.5uF, Chassis Mount, CAN | Cornell Dubilier Electronics Inc | SFP37T12.5K238B-F vs SFP37A12.5K238J |
SFP37S12.5K238A-F | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 12.5uF, CHASSIS MOUNT, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | SFP37T12.5K238B-F vs SFP37S12.5K238A-F |