Part Details for SFP37T30K284B-F by Cornell Dubilier Electronics Inc
Overview of SFP37T30K284B-F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFP37T30K284B-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56Y5486
|
Newark | Ac Mexico |Cornell Dubilier SFP37T30K284B-F Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 523 |
|
$30.1100 / $38.6100 | Buy Now |
DISTI #
38AJ9069
|
Newark | Motor Start & Run Capacitors 30Uf 370V |Cornell Dubilier SFP37T30K284B-F Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.2700 / $48.5000 | Buy Now |
DISTI #
338-4170-ND
|
DigiKey | CAP FILM 30UF 10% 370VAC RADIAL Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
29 In Stock |
|
$31.2636 / $41.7800 | Buy Now |
DISTI #
598-SFP37T30K284B-F
|
Mouser Electronics | Motor Start Capacitors & Motor Run Capacitors 30uF 370V RoHS: Compliant | 5 |
|
$29.5900 / $40.5200 | Buy Now |
|
Onlinecomponents.com |
37 Partner Stock |
|
$13.5700 / $41.2600 | Buy Now | |
DISTI #
26641004
|
Verical | Cap Film 30uF 370VAC PP 10% (47.5 X 72.14mm) Bracket Mount Aluminum Cylindrical Can 70°C RoHS: Compliant Min Qty: 10 Package Multiple: 10 | Americas - 520 |
|
$8.1410 / $33.7941 | Buy Now |
DISTI #
22104655
|
Verical | Cap Film 30uF 370VAC PP 10% (47.5 X 72.14mm) Bracket Mount Aluminum Cylindrical Can 70°C RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 37 |
|
$26.1200 / $33.8000 | Buy Now |
DISTI #
SFP37T30K284B-F
|
TTI | Motor Start Capacitors & Motor Run Capacitors 30uF 370V RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 139 In Stock |
|
$26.9600 / $37.9400 | Buy Now |
|
Master Electronics |
37 Partner Stock |
|
$13.5700 / $41.2600 | Buy Now |
Part Details for SFP37T30K284B-F
SFP37T30K284B-F CAD Models
SFP37T30K284B-F Part Data Attributes:
|
SFP37T30K284B-F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SFP37T30K284B-F
Cornell Dubilier Electronics Inc
Film Capacitor, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | CAN | |
Reach Compliance Code | compliant | |
Capacitance | 30 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 47.498 mm | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Length | 72.136 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Quick Connect | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 370 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | LUG |