Part Details for SFP44T17.5K284B-F by Cornell Dubilier Electronics Inc
Overview of SFP44T17.5K284B-F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFP44T17.5K284B-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56Y5494
|
Newark | Ac Mexico |Cornell Dubilier SFP44T17.5K284B-F RoHS: Not Compliant Min Qty: 84 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.2000 / $18.6000 | Buy Now |
DISTI #
SFP44T17.5K284B-F-ND
|
DigiKey | CAP FILM 17.5UF 10% 440VAC RAD Min Qty: 84 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.3826 | Buy Now |
DISTI #
598-SFP44T17.5K284BF
|
Mouser Electronics | Motor Start Capacitors & Motor Run Capacitors 17.5uF 440V RoHS: Compliant | 0 |
|
$16.6600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.3400 / $34.2200 | Buy Now |
DISTI #
SFP44T17.5K284X
|
Richardson RFPD | OIL FILLED CAPACITOR RoHS: Compliant Min Qty: 84 | 0 |
|
$10.0100 / $17.3500 | Buy Now |
Part Details for SFP44T17.5K284B-F
SFP44T17.5K284B-F CAD Models
SFP44T17.5K284B-F Part Data Attributes
|
SFP44T17.5K284B-F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SFP44T17.5K284B-F
Cornell Dubilier Electronics Inc
Film Capacitor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 17.5 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 47.498 mm | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Length | 72.136 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Quick Connect | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 440 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | LUG |