Part Details for SFP44T20K284B-F by Cornell Dubilier Electronics Inc
Overview of SFP44T20K284B-F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFP44T20K284B-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56Y5496
|
Newark | Ac Mexico |Cornell Dubilier SFP44T20K284B-F Min Qty: 84 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$18.0200 / $18.9800 | Buy Now |
DISTI #
SFP44T20K284B-F-ND
|
DigiKey | CAP FILM 20UF 10% 440VAC RADIAL Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
84 In Stock |
|
$19.1648 / $26.3900 | Buy Now |
DISTI #
598-SFP44T20K284B-F
|
Mouser Electronics | Motor Start Capacitors & Motor Run Capacitors 20uF 440V RoHS: Compliant | 76 |
|
$18.4500 / $25.6000 | Buy Now |
|
Onlinecomponents.com | Cap Film 20uF 440VAC PP 10% (47.498 X 72.14mm) Bracket Mount Metal Can 70°C RoHS: Compliant | 10 Factory Stock |
|
$17.4100 / $38.1600 | Buy Now |
DISTI #
SFP44T20K284B-F
|
TTI | Motor Start Capacitors & Motor Run Capacitors 20uF 440V RoHS: Compliant pbFree: Pb-Free Min Qty: 84 Package Multiple: 84 Container: Bulk | Americas - 0 |
|
Buy Now | |
|
Master Electronics | Cap Film 20uF 440VAC PP 10% (47.498 X 72.14mm) Bracket Mount Metal Can 70°C RoHS: Compliant | 10 Factory Stock |
|
$17.4100 / $38.1600 | Buy Now |
Part Details for SFP44T20K284B-F
SFP44T20K284B-F CAD Models
SFP44T20K284B-F Part Data Attributes
|
SFP44T20K284B-F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SFP44T20K284B-F
Cornell Dubilier Electronics Inc
Film Capacitor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 20 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 47.498 mm | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Length | 72.136 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Quick Connect | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 440 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | LUG |