Part Details for SFPC240GM1EC4TO-I-6F-126-STD by Swissbit
Overview of SFPC240GM1EC4TO-I-6F-126-STD by Swissbit
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFPC240GM1EC4TO-I-6F-126-STD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK9130
|
Newark | Ssd, Pcie Gen 3 X 4, Nvme, 3D Tlc Nand, Drive Type:Internal, Form Factor:M.2 2242, Interfaces:Pcie Gen 3 X 4, Nvme, Memory Capacity:240Gb, Flash Memory Type:3D Tlc Nand, Encryption Type:Non-Encrypted, Sequential Read Speed:1773Mb/S Rohs Compliant: Yes |Swissbit SFPC240GM1EC4TO-I-6F-126-STD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$141.0300 / $153.9400 | Buy Now |
DISTI #
922-608788
|
Mouser Electronics | Solid State Drives - SSD Industrial M.2 PCIe SSD, N-20m2 (2242), 240 GB, 3D TLC Flash, -40C to +85C RoHS: Compliant | 1 |
|
$157.1000 / $185.7900 | Buy Now |
|
Neutron USA | Solid State Drives - SSD Industrial M.2 PCIe SSD, N-20m2 (2242), 240 GB, 3D TLC Flash, -40°C ~ 85°C | 1 |
|
$429.9900 | Buy Now |