Part Details for SFPC240GM1EC4TO-I-6F-516-STD by Swissbit
Overview of SFPC240GM1EC4TO-I-6F-516-STD by Swissbit
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFPC240GM1EC4TO-I-6F-516-STD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ5615
|
Newark | Solid State Drive, Tlc Nand, 240Gb, Drive Type:Internal, Form Factor:M.2 2280, Interfaces:Pcie, Memory Capacity:240Gb, Flash Memory Type:Tlc Nand, Encryption Type:Aes 256-Bit, Sequential Read Speed:1773Mb/S, Supply Voltage Nom:3.3V Rohs Compliant: Yes |Swissbit SFPC240GM1EC4TO-I-6F-516-STD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$154.7800 / $178.1300 | Buy Now |
DISTI #
1052-SFPC240GM1EC4TO-I-6F-516-STD-ND
|
DigiKey | SSD 240GB M.2 TLC NVME 3.3V Min Qty: 1 Lead time: 8 Weeks Container: Tray |
10 In Stock |
|
$187.9042 / $222.2300 | Buy Now |
DISTI #
922-607790
|
Mouser Electronics | Solid State Drives - SSD 240 GB - 3.3 V | 101 |
|
$187.9800 / $215.7600 | Buy Now |
DISTI #
3786431
|
element14 Asia-Pacific | SOLID STATE DRIVE, TLC NAND, 240GB RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$222.0590 / $228.0306 | Buy Now |
DISTI #
3786431
|
Farnell | SOLID STATE DRIVE, TLC NAND, 240GB RoHS: Compliant Min Qty: 1 Lead time: 31 Weeks, 1 Days Container: Each | 0 |
|
$190.4496 / $216.2656 | Buy Now |
|
Neutron USA | Solid State Drive, 240 GB, 3.3 V, M.2 PCIe SSD, N-20m2 (2280), 3D TLC, -40°C to 85°C | 50 |
|
$624.2400 | Buy Now |
Part Details for SFPC240GM1EC4TO-I-6F-516-STD
SFPC240GM1EC4TO-I-6F-516-STD CAD Models
SFPC240GM1EC4TO-I-6F-516-STD Part Data Attributes:
|
SFPC240GM1EC4TO-I-6F-516-STD
Swissbit
Buy Now
|
Compare Parts:
SFPC240GM1EC4TO-I-6F-516-STD
Swissbit
|
Samacsys Manufacturer | Swissbit |