Part Details for SFPE-010-3000-NE-32 by Samtec Inc
Overview of SFPE-010-3000-NE-32 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAM003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAM003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-A Cable - USB 3.0 Type A Male to Type A Male [5.0 Gbps SuperSpeed] 1m (3.3') | |
CS-USBAB003.0-002 | Amphenol Cables on Demand | Amphenol CS-USBAB003.0-002 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-B Cable - USB 3.0 Type A Male to Type B Male [5.0 Gbps SuperSpeed] 2m (6.6') | |
CS-USBAB003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAB003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-B Cable - USB 3.0 Type A Male to Type B Male [5.0 Gbps SuperSpeed] 1m (3.3') |
Price & Stock for SFPE-010-3000-NE-32
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79X1890
|
Newark | Jumper Cable, Passive, Sfp+, 32Awg, 3M, Connector To Connector:Sfp+ Plug To Sfp+ Plug, Cable Length - Metric:3M, Cable Length - Imperial:118.11", Jacket Colour:-, Product Range:-, Svhc:No Svhc (15-Jan-2018), Connector Type A:Sfp+ 10 Rohs Compliant: Yes |Samtec SFPE-010-3000-NE-32 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$68.2100 / $101.3000 | Buy Now |
DISTI #
612-SFPE-010-3000-NE-32-ND
|
DigiKey | SFP+ COPPER EYE SPEED I/O CABLE Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$104.9100 | Buy Now |
DISTI #
SFPE-010-3000-NE-3
|
Avnet Americas | Cable Assembly 30m 32AWG SFP to SFP PL-PL Bulk - Bag (Alt: SFPE-010-3000-NE-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bag | 0 |
|
RFQ | |
DISTI #
200-SFPE0103000NE32
|
Mouser Electronics | Fiber Optic Cable Assemblies SFP+ Copper Eye Speed I/O Cable Assembly RoHS: Compliant | 0 |
|
$65.5800 / $100.9000 | Order Now |
|
Onlinecomponents.com | SFP+ Copper I/O Cable Assembly RoHS: Compliant | 0 |
|
$111.6100 / $137.9400 | Buy Now |
DISTI #
000000000003689185
|
Sager | Fiber Optic Cable Assemblies SFP+ Copper Eye Speed I/O Cable Assembly Min Qty: 1 | 0 |
|
$59.4700 / $94.4200 | Buy Now |
|
Master Electronics | SFP+ Copper I/O Cable Assembly RoHS: Compliant | 0 |
|
$111.6100 / $137.9400 | Buy Now |
DISTI #
5cd918c7cd7c1c4c3870c0ad
|
Samtec | SFP+ Copper Eye Speed® I/O Cable Assembly RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 0 Days Container: Bag & Tag | 0 |
|
$47.2300 / $94.4200 | Buy Now |
Part Details for SFPE-010-3000-NE-32
SFPE-010-3000-NE-32 CAD Models
SFPE-010-3000-NE-32 Part Data Attributes
|
SFPE-010-3000-NE-32
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFPE-010-3000-NE-32
Samtec Inc
Interconnection Device, LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |