Part Details for SFPE-64V by Sanken Electric Co Ltd
Overview of SFPE-64V by Sanken Electric Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Price & Stock for SFPE-64V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1800 |
|
RFQ |
Part Details for SFPE-64V
SFPE-64V CAD Models
SFPE-64V Part Data Attributes
|
SFPE-64V
Sanken Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SFPE-64V
Sanken Electric Co Ltd
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, Silicon,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANKEN ELECTRIC CO LTD | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SFPE-64V
This table gives cross-reference parts and alternative options found for SFPE-64V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFPE-64V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SJPE-H4 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, Silicon, SJP, 2 PIN | Sanken Electric Co Ltd | SFPE-64V vs SJPE-H4 |
SJPA-H3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, Silicon, SJP, 2 PIN | Sanken Electric Co Ltd | SFPE-64V vs SJPA-H3 |
SJPE-H3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, Silicon, SJP, 2 PIN | Sanken Electric Co Ltd | SFPE-64V vs SJPE-H3 |
SFPA-63VL | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, Silicon, | Sanken Electric Co Ltd | SFPE-64V vs SFPA-63VL |
SFPJ-63VL | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, Silicon, | Sanken Electric Co Ltd | SFPE-64V vs SFPJ-63VL |
SFPB-76VL | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, Silicon, | Sanken Electric Co Ltd | SFPE-64V vs SFPB-76VL |