Part Details for SFPK-4PC-02-S by Samtec Inc
Overview of SFPK-4PC-02-S by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for SFPK-4PC-02-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFPK-4PC-02-S
|
Avnet Americas | SFP Cage and Connector Kit 1 x 4 Port PCI Press-Fit Panel Mount Tube - Trays (Alt: SFPK-4PC-02-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$9.6300 / $12.9300 | Buy Now |
DISTI #
200-SFPK-4PC-02-S
|
Mouser Electronics | Modular Connectors / Ethernet Connectors SFP+ Cage and Connector Kit | 0 |
|
$6.5300 / $12.9300 | Order Now |
|
Onlinecomponents.com | SFP+ Cage and Connector Kit RoHS: Compliant | 0 |
|
$8.2900 / $17.6400 | Buy Now |
DISTI #
000000000005216578
|
Sager | Modular Connectors / Ethernet Connectors SFP+ Cage and Connector Kit Min Qty: 1 | 0 |
|
$9.0100 / $12.9300 | Buy Now |
DISTI #
SFPK-4PC-02-S
|
Avnet Abacus | SFP Cage and Connector Kit 1 x 4 Port PCI Press-Fit Panel Mount Tube (Alt: SFPK-4PC-02-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | SFP+ Cage and Connector Kit RoHS: Compliant | 0 |
|
$8.2900 / $17.6400 | Buy Now |
DISTI #
5cd91969cd7c1c4c387175ef
|
Samtec | SFP+ Cage and Connector Kit RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 6 Days Container: Tray | 0 |
|
$6.5300 / $12.9280 | Buy Now |
Part Details for SFPK-4PC-02-S
SFPK-4PC-02-S CAD Models
SFPK-4PC-02-S Part Data Attributes
|
SFPK-4PC-02-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFPK-4PC-02-S
Samtec Inc
Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Press Fit Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 7326.90.10.00 | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 4 |