Part Details for SFR01MZPF1102 by ROHM Semiconductor
Overview of SFR01MZPF1102 by ROHM Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFR01MZPF1102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFR01MZPF1102-ND
|
DigiKey | RES 11K OHM 1% 1/16W 0402 Min Qty: 10000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0164 | Buy Now |
DISTI #
SFR01MZPF1102
|
Avnet Americas | RES SULFUR TOLERANT 0402 11K OHM 1/16W 1% SMD - Tape and Reel (Alt: SFR01MZPF1102) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0109 / $0.0130 | Buy Now |
DISTI #
755-SFR01MZPF1102
|
Mouser Electronics | Thick Film Resistors - SMD 0402 11Kohm 1% Anti-Sulfur AEC-Q200 RoHS: Compliant | 6484 |
|
$0.0130 / $0.1400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks | 0 |
|
$0.0120 | Buy Now |
DISTI #
C1S625903154919
|
Chip1Stop | Sulfur Tolerant Chip Resistors RoHS: Compliant pbFree: No Container: Cut Tape | 10000 |
|
$0.0053 / $0.0113 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2018 Date Code: 2018 | 154 |
|
$0.0090 / $0.0460 | Buy Now |
Part Details for SFR01MZPF1102
SFR01MZPF1102 CAD Models
SFR01MZPF1102 Part Data Attributes
|
SFR01MZPF1102
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SFR01MZPF1102
ROHM Semiconductor
Fixed Resistor, 0.063W, 11000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IATF 16949 | |
Resistance | 11000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for SFR01MZPF1102
This table gives cross-reference parts and alternative options found for SFR01MZPF1102. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFR01MZPF1102, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1EGTPB1102F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 11000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | SFR01MZPF1102 vs RK73H1EGTPB1102F |
CAR04F1102CT | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 11000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Cal-Chip Electronics | SFR01MZPF1102 vs CAR04F1102CT |
CRS0402-16W-1102FT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 11000ohm, 50V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE | VENKEL LTD | SFR01MZPF1102 vs CRS0402-16W-1102FT |
232270621103 | RESISTOR, METAL GLAZE/THICK FILM, 0.0625W, 1%, 100ppm, 11000ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | SFR01MZPF1102 vs 232270621103 |
MC0402P-1102-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 11000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | SFR01MZPF1102 vs MC0402P-1102-FB101Q |
232270681103L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 11000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | SFR01MZPF1102 vs 232270681103L |
HQ02WGF1102TEE | Fixed Resistor, 0.0625W, 11000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | SFR01MZPF1102 vs HQ02WGF1102TEE |
CR1/16S1102FV | Fixed Resistor, 0.063W, 11000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Hokuriku Electric Industry Co Ltd | SFR01MZPF1102 vs CR1/16S1102FV |
WR04X1102FDL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 11000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | SFR01MZPF1102 vs WR04X1102FDL |
WCR0402-11KFI | RESISTOR, 0.063W, 1%, 100ppm, 11000ohm, SURFACE MOUNT, 0402, CHIP | TT Electronics Welwyn Components | SFR01MZPF1102 vs WCR0402-11KFI |