Part Details for SFR01MZPF1303 by ROHM Semiconductor
Overview of SFR01MZPF1303 by ROHM Semiconductor
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFR01MZPF1303
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFR01MZPF1303-ND
|
DigiKey | RES 130K OHM 1% 1/16W 0402 Min Qty: 10000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0162 | Buy Now |
DISTI #
SFR01MZPF1303
|
Avnet Americas | RES SULFUR TOLERANT 0402 130K OHM 1/16W 1% SMD - Tape and Reel (Alt: SFR01MZPF1303) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0109 / $0.0130 | Buy Now |
DISTI #
755-SFR01MZPF1303
|
Mouser Electronics | Thick Film Resistors - SMD 0402 130Kohm 1% Anti-Sulfur AEC-Q200 RoHS: Compliant | 8248 |
|
$0.0110 / $0.1400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks | 0 |
|
$0.0120 | Buy Now |
DISTI #
77265280
|
Verical | Res Thick Film 0402 130K Ohm 1% 0.063W(1/16W) ±100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 Min Qty: 4033 Package Multiple: 1 Date Code: 2349 | Americas - 20000 |
|
$0.0061 / $0.0078 | Buy Now |
DISTI #
C1S625902013475
|
Chip1Stop | Sulfur Tolerant Chip Resistors RoHS: Compliant pbFree: No Container: Cut Tape | 20000 |
|
$0.0049 / $0.0108 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2018 Date Code: 2018 | 169 |
|
$0.0090 / $0.0460 | Buy Now |
Part Details for SFR01MZPF1303
SFR01MZPF1303 CAD Models
SFR01MZPF1303 Part Data Attributes
|
SFR01MZPF1303
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SFR01MZPF1303
ROHM Semiconductor
Fixed Resistor, 0.063W, 130000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IATF 16949 | |
Resistance | 130000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for SFR01MZPF1303
This table gives cross-reference parts and alternative options found for SFR01MZPF1303. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFR01MZPF1303, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRCW04F1303TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 130000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | SFR01MZPF1303 vs NRCW04F1303TRF |
9C04021A1303FKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 130000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | SFR01MZPF1303 vs 9C04021A1303FKPF4 |
9C04021A1303FKPF7 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 130000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | SFR01MZPF1303 vs 9C04021A1303FKPF7 |
RK73H1ELTPB1303F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 130000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | SFR01MZPF1303 vs RK73H1ELTPB1303F |
WR04X1303FTLJ | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 130000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | SFR01MZPF1303 vs WR04X1303FTLJ |
HP02WAF1303TCE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 130000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Royal Electronic Factory (Thailand) Co Ltd | SFR01MZPF1303 vs HP02WAF1303TCE |
RMGW10K134FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 130000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | SFR01MZPF1303 vs RMGW10K134FTH |
CR0402-16W-1303FSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 130000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | SFR01MZPF1303 vs CR0402-16W-1303FSNT-13 |
RC0402FR-07130KP | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 130000ohm, 50V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | SFR01MZPF1303 vs RC0402FR-07130KP |
RCG0402130KFKED | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 130000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | SFR01MZPF1303 vs RCG0402130KFKED |