Part Details for SFR01MZPF1304 by ROHM Semiconductor
Overview of SFR01MZPF1304 by ROHM Semiconductor
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFR01MZPF1304
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-SFR01MZPF1304CT-ND
|
DigiKey | RES 1.3M OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9200 In Stock |
|
$0.0114 / $0.1400 | Buy Now |
DISTI #
SFR01MZPF1304
|
Avnet Americas | Resistor Anti-Sulfured 0402 1.3M Ohm 1% 1/16W ±100ppm/°C Molded T/R - Tape and Reel (Alt: SFR01MZPF1304) Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0109 / $0.0130 | Buy Now |
DISTI #
755-SFR01MZPF1304
|
Mouser Electronics | Thick Film Resistors - SMD Sulfur Tolerant Chip Resistors 0402 case size RoHS: Compliant | 40000 |
|
$0.0110 / $0.1400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks | 0 |
|
$0.0120 | Buy Now |
DISTI #
66458492
|
Verical | Res Thick Film 0402 1.3M Ohm 1% 0.063W(1/16W) ±100ppm/C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 1 Date Code: 2301 | Americas - 10000 |
|
$0.0067 | Buy Now |
|
Quest Components | 8000 |
|
$0.0150 / $0.0750 | Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 10000 |
|
$0.0050 / $0.0340 | Buy Now |
Part Details for SFR01MZPF1304
SFR01MZPF1304 CAD Models
SFR01MZPF1304 Part Data Attributes
|
SFR01MZPF1304
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SFR01MZPF1304
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1300000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IATF 16949 | |
Resistance | 1300000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for SFR01MZPF1304
This table gives cross-reference parts and alternative options found for SFR01MZPF1304. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFR01MZPF1304, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDF-K04021M31%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1300000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | SFR01MZPF1304 vs CDF-K04021M31%100PPM/KNP20 |
RGC1/16SC135FTH | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1300000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Kamaya Inc | SFR01MZPF1304 vs RGC1/16SC135FTH |
WR04W1304FAL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1300000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | SFR01MZPF1304 vs WR04W1304FAL |
RC0402FRF071M3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1300000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | SFR01MZPF1304 vs RC0402FRF071M3 |
RGC1/16SC1304FTH | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1300000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Kamaya Inc | SFR01MZPF1304 vs RGC1/16SC1304FTH |
232270671305 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1300000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | SFR01MZPF1304 vs 232270671305 |
RCS1005F1304AS | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1300000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, | Samsung Electro-Mechanics | SFR01MZPF1304 vs RCS1005F1304AS |
RC0402FRF101M3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1300000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | SFR01MZPF1304 vs RC0402FRF101M3 |
ES02WGF1304T5E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1300000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | SFR01MZPF1304 vs ES02WGF1304T5E |
MCR01MRTF1304 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1300000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | SFR01MZPF1304 vs MCR01MRTF1304 |