Part Details for SFR01MZPF1623 by ROHM Semiconductor
Overview of SFR01MZPF1623 by ROHM Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFR01MZPF1623
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFR01MZPF1623
|
Avnet Americas | Sulfur Tolerant Chip Resistor 0402 1% 1/16W 162KOhm Paper T/R - Tape and Reel (Alt: SFR01MZPF1623) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0109 / $0.0130 | Buy Now |
DISTI #
755-SFR01MZPF1623
|
Mouser Electronics | Thick Film Resistors - SMD 0402 162Kohms 1% Anti-Sulfur AEC-Q200 | 0 |
|
$0.0110 / $0.1400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks | 0 |
|
$0.0120 | Buy Now |
Part Details for SFR01MZPF1623
SFR01MZPF1623 CAD Models
SFR01MZPF1623 Part Data Attributes
|
SFR01MZPF1623
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SFR01MZPF1623
ROHM Semiconductor
Fixed Resistor, 0.063W, 162000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ANTI-SULFUR, RATED CURRENT: 1A | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IATF 16949 | |
Resistance | 162000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for SFR01MZPF1623
This table gives cross-reference parts and alternative options found for SFR01MZPF1623. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFR01MZPF1623, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDF0402162K1%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 162000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | SFR01MZPF1623 vs CDF0402162K1%100PPM/KNP10 |
232270621624 | RESISTOR, METAL GLAZE/THICK FILM, 0.0625W, 1%, 100ppm, 162000ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | SFR01MZPF1623 vs 232270621624 |
CR-02FL6--162K | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 162000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | SFR01MZPF1623 vs CR-02FL6--162K |
0402WGF1623BDE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 162000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | SFR01MZPF1623 vs 0402WGF1623BDE |
RCS1005F1623CS | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 162000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | SFR01MZPF1623 vs RCS1005F1623CS |
RM04F1623CT | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 162000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | SFR01MZPF1623 vs RM04F1623CT |
RCS1005F1623ES | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 162000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, | Samsung Electro-Mechanics | SFR01MZPF1623 vs RCS1005F1623ES |
NRC-AS04F1623TRF | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 162000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | SFR01MZPF1623 vs NRC-AS04F1623TRF |
0402WGF1623B1 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 162000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | SFR01MZPF1623 vs 0402WGF1623B1 |
CRCW0402162KFKTD | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 162000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE | Vishay Intertechnologies | SFR01MZPF1623 vs CRCW0402162KFKTD |