Part Details for SFR01MZPF2001 by ROHM Semiconductor
Overview of SFR01MZPF2001 by ROHM Semiconductor
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFR01MZPF2001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AC7281
|
Newark | Res, 2K, 1%, 0402, Thick Film, Resistor Case Style:0402 [1005 Metric], Resistance:2Kohm, Product Range:Sfr Series, Voltage Rating:50V, Resistor Element Material:Thick Film, Power Rating:63Mw, Resistance Tolerance:± 1%, Temperature Rohs Compliant: Yes |Rohm SFR01MZPF2001 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0240 / $0.0680 | Buy Now |
DISTI #
846-SFR01MZPF2001CT-ND
|
DigiKey | RES 2K OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
122420 In Stock |
|
$0.0123 / $0.1300 | Buy Now |
DISTI #
SFR01MZPF2001
|
Avnet Americas | Res Anti-Sulfured Thick Film 0402 2k Ohm 1% 1/16W ±100ppm/°C Molded Paper T/R - Tape and Reel (Alt: SFR01MZPF2001) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0109 / $0.0130 | Buy Now |
DISTI #
755-SFR01MZPF2001
|
Mouser Electronics | Thick Film Resistors - SMD 0402 2Kohm 1% Anti-Sulfur AEC-Q200 RoHS: Compliant | 17572 |
|
$0.0120 / $0.1300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0120 | Buy Now |
DISTI #
60910772
|
Verical | Res 0402 2K Ohm 1% 0.063W(1/16W) ±100ppm/°C Sulfur Resistant Pad SMD Automotive T/R Min Qty: 2000 Package Multiple: 1 Date Code: 2101 | Americas - 9900 |
|
$0.0345 / $0.0365 | Buy Now |
DISTI #
62476633
|
Verical | Res 0402 2K Ohm 1% 0.063W(1/16W) ±100ppm/°C Sulfur Resistant Pad SMD Automotive T/R Min Qty: 5953 Package Multiple: 1 Date Code: 2225 | Americas - 9900 |
|
$0.0052 | Buy Now |
DISTI #
62172466
|
Verical | Res 0402 2K Ohm 1% 0.063W(1/16W) ±100ppm/°C Sulfur Resistant Pad SMD Automotive T/R Min Qty: 4630 Package Multiple: 1 Date Code: 2216 | Americas - 8184 |
|
$0.0062 / $0.0068 | Buy Now |
|
Quest Components | 7920 |
|
$0.0180 / $0.1350 | Buy Now | |
DISTI #
SFR01MZPF2001
|
Avnet Americas | Res Anti-Sulfured Thick Film 0402 2k Ohm 1% 1/16W ±100ppm/°C Molded Paper T/R - Tape and Reel (Alt: SFR01MZPF2001) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0109 / $0.0130 | Buy Now |
Part Details for SFR01MZPF2001
SFR01MZPF2001 CAD Models
SFR01MZPF2001 Part Data Attributes:
|
SFR01MZPF2001
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SFR01MZPF2001
ROHM Semiconductor
Fixed Resistor, 0.063W, 2000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IATF 16949 | |
Resistance | 2000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for SFR01MZPF2001
This table gives cross-reference parts and alternative options found for SFR01MZPF2001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFR01MZPF2001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMNW10K2001FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | SFR01MZPF2001 vs RMNW10K2001FB |
MC0402-2001-FB | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | SFR01MZPF2001 vs MC0402-2001-FB |
RMC04022K1%N | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2000ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | TY-OHM Electronic Works Co Ltd | SFR01MZPF2001 vs RMC04022K1%N |
MC0402-2001-FBQ | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | SFR01MZPF2001 vs MC0402-2001-FBQ |
HQ02WGF2001T5E | Fixed Resistor, 0.0625W, 2000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | SFR01MZPF2001 vs HQ02WGF2001T5E |
CR-02FL6----2K | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | SFR01MZPF2001 vs CR-02FL6----2K |
SR0402FR-132KL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | SFR01MZPF2001 vs SR0402FR-132KL |
9C04021A2001FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402 | YAGEO Corporation | SFR01MZPF2001 vs 9C04021A2001FKPF3 |
RK73H1ERTTPS2001F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | SFR01MZPF2001 vs RK73H1ERTTPS2001F |
RCG04022K00FKEE | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | SFR01MZPF2001 vs RCG04022K00FKEE |