Part Details for SFR01MZPF2433 by ROHM Semiconductor
Overview of SFR01MZPF2433 by ROHM Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFR01MZPF2433
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-SFR01MZPF2433TR-ND
|
DigiKey | RES SMD 243K OHM 1% 1/16W 0402 Min Qty: 10000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0164 | Buy Now |
DISTI #
SFR01MZPF2433
|
Avnet Americas | Resistor Anti-Sulfured 0402 243k Ohm 1% 1/16W ±100ppm/°C Molded T/R - Tape and Reel (Alt: SFR01MZPF2433) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0109 / $0.0130 | Buy Now |
DISTI #
755-SFR01MZPF2433
|
Mouser Electronics | Thick Film Resistors - SMD 0402 243Kohms 1% Anti-Sulfur AEC-Q200 | 0 |
|
$0.0110 / $0.1400 | Order Now |
|
Quest Components | 8000 |
|
$0.0180 / $0.1350 | Buy Now | |
DISTI #
C1S625902218548
|
Chip1Stop | Sulfur Tolerant Chip Resistors RoHS: Compliant pbFree: No Container: Cut Tape | 10000 |
|
$0.0047 / $0.0100 | Buy Now |
Part Details for SFR01MZPF2433
SFR01MZPF2433 CAD Models
SFR01MZPF2433 Part Data Attributes
|
SFR01MZPF2433
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SFR01MZPF2433
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 243000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ANTI-SULFUR, RATED CURRENT: 1A | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IATF 16949 | |
Resistance | 243000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for SFR01MZPF2433
This table gives cross-reference parts and alternative options found for SFR01MZPF2433. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFR01MZPF2433, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSR16GF2433V | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 243000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Tateyama Kagaku Group | SFR01MZPF2433 vs TSR16GF2433V |
RCG0402243KFKED | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 243000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | SFR01MZPF2433 vs RCG0402243KFKED |
MC0402-2433-FT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 243000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | SFR01MZPF2433 vs MC0402-2433-FT |
RMGW10K2433FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 243000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | SFR01MZPF2433 vs RMGW10K2433FTH |
HQ02WGF2433TCE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 243000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Royal Electronic Factory (Thailand) Co Ltd | SFR01MZPF2433 vs HQ02WGF2433TCE |
PS02W8F2433T5E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 243000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | SFR01MZPF2433 vs PS02W8F2433T5E |
MC0402P-2433-FTQ | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 243000ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | RCD Components Inc | SFR01MZPF2433 vs MC0402P-2433-FTQ |
CDF0402243K1%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 243000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | SFR01MZPF2433 vs CDF0402243K1%100PPM/KNP20 |
CR0402T100Y243K+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 243000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Precision Resistive Products Inc | SFR01MZPF2433 vs CR0402T100Y243K+-1% |
RC0402FR-7D243KL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 243000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | SFR01MZPF2433 vs RC0402FR-7D243KL |