Part Details for SFR01MZPF3011 by ROHM Semiconductor
Overview of SFR01MZPF3011 by ROHM Semiconductor
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFR01MZPF3011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-SFR01MZPF3011TR-ND
|
DigiKey | RES SMD 3.01K OHM 1% 1/16W 0402 Min Qty: 10000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0162 | Buy Now |
DISTI #
SFR01MZPF3011
|
Avnet Americas | Res Thick Film 0402 3.01K Ohm 1% 1/16W ±100ppm/°C Molded SMD Paper T/R - Tape and Reel (Alt: SFR01MZPF3011) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0109 / $0.0130 | Buy Now |
DISTI #
755-SFR01MZPF3011
|
Mouser Electronics | Thick Film Resistors - SMD 0402 3.01Kohms 1% Anti-Sulfur AEC-Q200 RoHS: Compliant | 15420 |
|
$0.0110 / $0.1400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0120 | Buy Now |
DISTI #
62206386
|
Verical | Res Thick Film 0402 3.01K Ohm 1% 0.063W(1/16W) ±100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 Min Qty: 226 Package Multiple: 1 Date Code: 2218 | Americas - 10000 |
|
$0.0060 / $0.0077 | Buy Now |
DISTI #
68405246
|
Verical | Res Thick Film 0402 3.01K Ohm 1% 0.063W(1/16W) ±100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 Min Qty: 4546 Package Multiple: 1 Date Code: 2301 | Americas - 10000 |
|
$0.0148 / $0.0156 | Buy Now |
|
Quest Components | 8000 |
|
$0.0150 / $0.0750 | Buy Now | |
DISTI #
SFR01MZPF3011
|
Avnet Americas | Res Thick Film 0402 3.01K Ohm 1% 1/16W ±100ppm/°C Molded SMD Paper T/R - Tape and Reel (Alt: SFR01MZPF3011) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0109 / $0.0130 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 10000 |
|
$0.0050 / $0.0310 | Buy Now |
Part Details for SFR01MZPF3011
SFR01MZPF3011 CAD Models
SFR01MZPF3011 Part Data Attributes:
|
SFR01MZPF3011
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SFR01MZPF3011
ROHM Semiconductor
Fixed Resistor, 0.063W, 3010ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ANTI-SULFUR, RATED CURRENT: 1A | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IATF 16949 | |
Resistance | 3010 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for SFR01MZPF3011
This table gives cross-reference parts and alternative options found for SFR01MZPF3011. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFR01MZPF3011, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232270683012 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3010ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | SFR01MZPF3011 vs 232270683012 |
RK73H1ERTTPB3011F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3010ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | SFR01MZPF3011 vs RK73H1ERTTPB3011F |
RMSW10K3011FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3010ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | SFR01MZPF3011 vs RMSW10K3011FB |
232270623012 | RESISTOR, METAL GLAZE/THICK FILM, 0.0625W, 1%, 100ppm, 3010ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | SFR01MZPF3011 vs 232270623012 |
CQ02WGF3011TEE | Fixed Resistor, 0.0625W, 3010ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | SFR01MZPF3011 vs CQ02WGF3011TEE |
TSR16GTF3011V | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3010ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Tateyama Kagaku Group | SFR01MZPF3011 vs TSR16GTF3011V |
CR-02FPC--3K01 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3010ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | SFR01MZPF3011 vs CR-02FPC--3K01 |
AR0402FR-073K01 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3010ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | SFR01MZPF3011 vs AR0402FR-073K01 |
HQ02WGF3011TCE | Fixed Resistor, 0.0625W, 3010ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | SFR01MZPF3011 vs HQ02WGF3011TCE |
232270673012 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3010ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | SFR01MZPF3011 vs 232270673012 |