Part Details for SFR01MZPF4993 by ROHM Semiconductor
Overview of SFR01MZPF4993 by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFR01MZPF4993
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-SFR01MZPF4993TR-ND
|
DigiKey | RES SMD 499K OHM 1% 1/16W 0402 Min Qty: 10000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0162 | Buy Now |
DISTI #
SFR01MZPF4993
|
Avnet Americas | Res Anti-Sulfured Thick Film 0402 499k Ohm 1% 1/16W ±100ppm/°C Molded Paper T/R - Tape and Reel (Alt: SFR01MZPF4993) Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
RFQ | |
DISTI #
755-SFR01MZPF4993
|
Mouser Electronics | Thick Film Resistors - SMD RoHS: Compliant | 0 |
|
$0.0110 / $0.1000 | Order Now |
|
Quest Components | 8000 |
|
$0.0180 / $0.1350 | Buy Now | |
DISTI #
SFR01MZPF4993
|
Avnet Americas | Res Anti-Sulfured Thick Film 0402 499k Ohm 1% 1/16W ±100ppm/°C Molded Paper T/R - Tape and Reel (Alt: SFR01MZPF4993) Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
RFQ | |
DISTI #
SFR01MZPF4993
|
Avnet Americas | Res Anti-Sulfured Thick Film 0402 499k Ohm 1% 1/16W ±100ppm/°C Molded Paper T/R - Tape and Reel (Alt: SFR01MZPF4993) Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
RFQ | |
DISTI #
SFR01MZPF4993
|
Avnet Asia | Res Anti-Sulfured Thick Film 0402 499k Ohm 1% 1/16W ±100ppm/°C Molded Paper T/R (Alt: SFR01MZPF4993) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 25 Weeks, 5 Days | 0 |
|
RFQ |
Part Details for SFR01MZPF4993
SFR01MZPF4993 CAD Models
SFR01MZPF4993 Part Data Attributes
|
SFR01MZPF4993
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SFR01MZPF4993
ROHM Semiconductor
Fixed Resistor, 0.063W, 499000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | ANTI-SULFUR, RATED CURRENT: 1A | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IATF 16949 | |
Resistance | 499000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for SFR01MZPF4993
This table gives cross-reference parts and alternative options found for SFR01MZPF4993. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFR01MZPF4993, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMGW10K4993FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 499000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | SFR01MZPF4993 vs RMGW10K4993FTH |
RMC0402499K1%N | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 499000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | TY-OHM Electronic Works Co Ltd | SFR01MZPF4993 vs RMC0402499K1%N |
HQ02WGF4993T5E | Fixed Resistor, 0.0625W, 499000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | SFR01MZPF4993 vs HQ02WGF4993T5E |
232270674994 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 499000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | SFR01MZPF4993 vs 232270674994 |
232270624994L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 499000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | SFR01MZPF4993 vs 232270624994L |
MCWR04X4993FTL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 499000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SPC Multicomp | SFR01MZPF4993 vs MCWR04X4993FTL |
RMC-044993FB | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 499000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Cinetech Industrial Co Ltd | SFR01MZPF4993 vs RMC-044993FB |
CR10TR4993F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 499000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Akahane Electronics Ind Corp | SFR01MZPF4993 vs CR10TR4993F |
RCA0402499KFKED | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 499000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | SFR01MZPF4993 vs RCA0402499KFKED |
RK73H1ETTPB4993F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 499000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | SFR01MZPF4993 vs RK73H1ETTPB4993F |