Part Details for SFR01MZPF60R4 by ROHM Semiconductor
Overview of SFR01MZPF60R4 by ROHM Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFR01MZPF60R4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
755-SFR01MZPF60R4
|
Mouser Electronics | Thick Film Resistors - SMD 0402 60.4ohms 1% Anti-Sulfur AEC-Q200 | 0 |
|
$0.0110 / $0.1300 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks | 0 |
|
$0.0120 | Buy Now |
DISTI #
C1S625902188982
|
Chip1Stop | Sulfur Tolerant Chip Resistors RoHS: Compliant pbFree: No Container: Cut Tape | 10000 |
|
$0.0059 / $0.0162 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 5000 |
|
$0.0050 / $0.0320 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 2000 |
|
$0.0050 / $0.0320 | Buy Now |
Part Details for SFR01MZPF60R4
SFR01MZPF60R4 CAD Models
SFR01MZPF60R4 Part Data Attributes
|
SFR01MZPF60R4
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SFR01MZPF60R4
ROHM Semiconductor
Fixed Resistor, 0.063W, 60.4ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
Additional Feature | ANTI-SULFUR, RATED CURRENT: 1A | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IATF 16949 | |
Resistance | 60.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for SFR01MZPF60R4
This table gives cross-reference parts and alternative options found for SFR01MZPF60R4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFR01MZPF60R4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR0402FR-0760R4L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 60.4ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | SFR01MZPF60R4 vs AR0402FR-0760R4L |
MC0402P-60R4-FT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 60.4ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | RCD Components Inc | SFR01MZPF60R4 vs MC0402P-60R4-FT |
RC0402FR-1360R4L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 60.4ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | SFR01MZPF60R4 vs RC0402FR-1360R4L |
MC0402-60R4-FB | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 60.4ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | SFR01MZPF60R4 vs MC0402-60R4-FB |
MC0402-60R4-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 60.4ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | SFR01MZPF60R4 vs MC0402-60R4-FT101Q |
RMC10K60R4FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 60.4ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | SFR01MZPF60R4 vs RMC10K60R4FTH |
MC0402-60R4-FBW | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 60.4ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | SFR01MZPF60R4 vs MC0402-60R4-FBW |
RK73H1EGTPB60R4F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 60.4ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | SFR01MZPF60R4 vs RK73H1EGTPB60R4F |
CDF-S040260R41%100PPM/KNS | Fixed Resistor, CHIP | Microtech GmbH Electronic | SFR01MZPF60R4 vs CDF-S040260R41%100PPM/KNS |
RC0402FR-7D60R4L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 60.4ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | SFR01MZPF60R4 vs RC0402FR-7D60R4L |