Part Details for SFR01MZPF75R0 by ROHM Semiconductor
Overview of SFR01MZPF75R0 by ROHM Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFR01MZPF75R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-SFR01MZPF75R0CT-ND
|
DigiKey | RES SMD 75 OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5055 In Stock |
|
$0.0112 / $0.1400 | Buy Now |
DISTI #
755-SFR01MZPF75R0
|
Mouser Electronics | Thick Film Resistors - SMD 0402 75ohms 1% Anti-Sulfur AEC-Q200 RoHS: Compliant | 20899 |
|
$0.0110 / $0.1400 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks | 0 |
|
$0.0120 | Buy Now |
DISTI #
66387611
|
Verical | Res Thick Film 0402 75 Ohm 1% 0.063W(1/16W) ±100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 Min Qty: 1169 Package Multiple: 1 Date Code: 2231 | Americas - 9900 |
|
$0.0109 / $0.0268 | Buy Now |
DISTI #
C1S625902013651
|
Chip1Stop | Sulfur Tolerant Chip Resistors RoHS: Compliant pbFree: No Container: Cut Tape | 9900 |
|
$0.0087 / $0.0340 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2017 Date Code: 2017 | 100 |
|
$0.0090 / $0.0460 | Buy Now |
Part Details for SFR01MZPF75R0
SFR01MZPF75R0 CAD Models
SFR01MZPF75R0 Part Data Attributes
|
SFR01MZPF75R0
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SFR01MZPF75R0
ROHM Semiconductor
Fixed Resistor, 0.063W, 75ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IATF 16949 | |
Resistance | 75 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for SFR01MZPF75R0
This table gives cross-reference parts and alternative options found for SFR01MZPF75R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFR01MZPF75R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW040275R0FKED | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 75ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | SFR01MZPF75R0 vs CRCW040275R0FKED |
CRCW040275R0FKTE | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 75ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | SFR01MZPF75R0 vs CRCW040275R0FKTE |
RC1005F750ES | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 75ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | SFR01MZPF75R0 vs RC1005F750ES |
MCR01MRTF75R0 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 75ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | SFR01MZPF75R0 vs MCR01MRTF75R0 |
RMGW10K750FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 75ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | SFR01MZPF75R0 vs RMGW10K750FTH |
RMCS0402FG75R0-HP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 75ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | SFR01MZPF75R0 vs RMCS0402FG75R0-HP |
WR04X75R0FDL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 75ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | SFR01MZPF75R0 vs WR04X75R0FDL |
RGC1/16SK750FB | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 75ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | SFR01MZPF75R0 vs RGC1/16SK750FB |
RC0402FR-0775RP | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 75ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | SFR01MZPF75R0 vs RC0402FR-0775RP |
CR0402-16W-75R0FT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 75ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | VENKEL LTD | SFR01MZPF75R0 vs CR0402-16W-75R0FT |