Part Details for SFR01MZPF8061 by ROHM Semiconductor
Overview of SFR01MZPF8061 by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFR01MZPF8061
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-SFR01MZPF8061CT-ND
|
DigiKey | SULFUR TOLERANT CHIP RESISTORS Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
9350 In Stock |
|
$0.0123 / $0.1300 | Buy Now |
DISTI #
SFR01MZPF8061
|
Avnet Americas | Resistor Sulfur Tolerant Thick Film 0402 8.06K Ohm 1% 1/16W ±100ppm/℃ Molded SMD Paper T/R - Tape and Reel (Alt: SFR01MZPF8061) Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
RFQ | |
DISTI #
755-SFR01MZPF8061
|
Mouser Electronics | Thick Film Resistors - SMD RoHS: Compliant | 0 |
|
$0.0100 / $0.1200 | Order Now |
|
Quest Components | 8000 |
|
$0.0180 / $0.1350 | Buy Now | |
DISTI #
SFR01MZPF8061
|
Avnet Americas | Resistor Sulfur Tolerant Thick Film 0402 8.06K Ohm 1% 1/16W ±100ppm/℃ Molded SMD Paper T/R - Tape and Reel (Alt: SFR01MZPF8061) Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
RFQ | |
DISTI #
SFR01MZPF8061
|
Avnet Americas | Resistor Sulfur Tolerant Thick Film 0402 8.06K Ohm 1% 1/16W ±100ppm/℃ Molded SMD Paper T/R - Tape and Reel (Alt: SFR01MZPF8061) Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
RFQ |
Part Details for SFR01MZPF8061
SFR01MZPF8061 CAD Models
SFR01MZPF8061 Part Data Attributes
|
SFR01MZPF8061
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SFR01MZPF8061
ROHM Semiconductor
Fixed Resistor, 0.063W, 8060ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ANTI-SULFUR, RATED CURRENT: 1A | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IATF 16949 | |
Resistance | 8060 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for SFR01MZPF8061
This table gives cross-reference parts and alternative options found for SFR01MZPF8061. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFR01MZPF8061, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMNW10K8061FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8060ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | SFR01MZPF8061 vs RMNW10K8061FTH |
CAS04F8061CT | Fixed Resistor, 0.0625W, 8060ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Cal-Chip Electronics | SFR01MZPF8061 vs CAS04F8061CT |
HQ02WGF8061T4E | Fixed Resistor, 0.0625W, 8060ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | SFR01MZPF8061 vs HQ02WGF8061T4E |
RK73H1ETTPB8061F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 8060ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | SFR01MZPF8061 vs RK73H1ETTPB8061F |
232270678062 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 8060ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | SFR01MZPF8061 vs 232270678062 |
RCA04028K06FKED | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 8060ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | SFR01MZPF8061 vs RCA04028K06FKED |
HQ02WGF8061TEE | Fixed Resistor, 0.0625W, 8060ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | SFR01MZPF8061 vs HQ02WGF8061TEE |
CRGCQ0402F8K06 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 8060ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402 | TE Connectivity | SFR01MZPF8061 vs CRGCQ0402F8K06 |
0402WGF8061T5E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 8060ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | SFR01MZPF8061 vs 0402WGF8061T5E |
CRCW04028K06FKTIBC | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 8060ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Vishay Intertechnologies | SFR01MZPF8061 vs CRCW04028K06FKTIBC |