Part Details for SFR01MZPJ110 by ROHM Semiconductor
Overview of SFR01MZPJ110 by ROHM Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFR01MZPJ110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-SFR01MZPJ110CT-ND
|
DigiKey | RES 11 OHM 5% 1/16W 0402 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10000 In Stock |
|
$0.0088 / $0.1200 | Buy Now |
DISTI #
SFR01MZPJ110
|
Avnet Americas | Sulfur Tolerant Chip Resistors: ROHM's anti-sulfur chip resistors are featuring unique internal structure having high to - Tape and Reel (Alt: SFR01MZPJ110) Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0085 / $0.0101 | Buy Now |
DISTI #
755-SFR01MZPJ110
|
Mouser Electronics | Thick Film Resistors - SMD Sulfur Tolerant Chip Resistors 0402 case size RoHS: Compliant | 19990 |
|
$0.0090 / $0.1100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks | 0 |
|
$0.0093 | Buy Now |
Part Details for SFR01MZPJ110
SFR01MZPJ110 CAD Models
SFR01MZPJ110 Part Data Attributes
|
SFR01MZPJ110
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SFR01MZPJ110
ROHM Semiconductor
Fixed Resistor, 0.063W, 11ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IATF 16949 | |
Resistance | 11 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for SFR01MZPJ110
This table gives cross-reference parts and alternative options found for SFR01MZPJ110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFR01MZPJ110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW040211R0JNTD | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 11ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE | Vishay Intertechnologies | SFR01MZPJ110 vs CRCW040211R0JNTD |
ERJ2GEJ110X | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | SFR01MZPJ110 vs ERJ2GEJ110X |
RC0402JR-7W11RL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | SFR01MZPJ110 vs RC0402JR-7W11RL |