Part Details for SFR01MZPJ114 by ROHM Semiconductor
Overview of SFR01MZPJ114 by ROHM Semiconductor
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFR01MZPJ114
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-SFR01MZPJ114CT-ND
|
DigiKey | SULFUR TOLERANT CHIP RESISTORS Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
9890 In Stock |
|
$0.0132 / $0.1200 | Buy Now |
DISTI #
SFR01MZPJ114
|
Avnet Americas | Resistor Sulfur Tolerant Thick Film 0402 110K Ohm 5% 1/16W ?200ppm/ Molded SMD Paper T/R - Tape and Reel (Alt: SFR01MZPJ114) Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
RFQ | |
DISTI #
755-SFR01MZPJ114
|
Mouser Electronics | Thick Film Resistors - SMD RoHS: Compliant | 20000 |
|
$0.0210 / $0.1200 | Buy Now |
DISTI #
66362905
|
Verical | Res Thick Film 0402 110K Ohm 5% 0.063W(1/16W) ±200ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 Min Qty: 1367 Package Multiple: 1 Date Code: 2224 | Americas - 10000 |
|
$0.0149 / $0.0229 | Buy Now |
DISTI #
61324796
|
Verical | Res Thick Film 0402 110K Ohm 5% 0.063W(1/16W) ±200ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 Min Qty: 7143 Package Multiple: 1 Date Code: 2201 | Americas - 10000 |
|
$0.0094 / $0.0097 | Buy Now |
|
Quest Components | 8000 |
|
$0.0210 / $0.1050 | Buy Now | |
DISTI #
C1S625902189130
|
Chip1Stop | Sulfur Tolerant Chip Resistors RoHS: Compliant pbFree: No Container: Cut Tape | 10000 |
|
$0.0119 / $0.0211 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 10000 |
|
$0.0070 / $0.0560 | Buy Now |
Part Details for SFR01MZPJ114
SFR01MZPJ114 CAD Models
SFR01MZPJ114 Part Data Attributes
|
SFR01MZPJ114
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SFR01MZPJ114
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 110000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IATF 16949 | |
Resistance | 110000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for SFR01MZPJ114
This table gives cross-reference parts and alternative options found for SFR01MZPJ114. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFR01MZPJ114, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW0402110KJNTD | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 110000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE | Vishay Intertechnologies | SFR01MZPJ114 vs CRCW0402110KJNTD |