Part Details for SFR01MZPJ125 by ROHM Semiconductor
Overview of SFR01MZPJ125 by ROHM Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFR01MZPJ125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-SFR01MZPJ125CT-ND
|
DigiKey | RES 1.2M OHM 5% 1/16W 0402 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10000 In Stock |
|
$0.0102 / $0.1300 | Buy Now |
DISTI #
SFR01MZPJ125
|
Avnet Americas | Sulfur Tolerant Chip Resistors: ROHM's anti-sulfur chip resistors are featuring unique internal structure having high to - Tape and Reel (Alt: SFR01MZPJ125) Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0085 / $0.0101 | Buy Now |
DISTI #
755-SFR01MZPJ125
|
Mouser Electronics | Thick Film Resistors - SMD Sulfur Tolerant Chip Resistors 0402 case size RoHS: Compliant | 20000 |
|
$0.0090 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks | 0 |
|
$0.0093 | Buy Now |
Part Details for SFR01MZPJ125
SFR01MZPJ125 CAD Models
SFR01MZPJ125 Part Data Attributes
|
SFR01MZPJ125
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SFR01MZPJ125
ROHM Semiconductor
Fixed Resistor, 0.063W, 1200000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IATF 16949 | |
Resistance | 1200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for SFR01MZPJ125
This table gives cross-reference parts and alternative options found for SFR01MZPJ125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFR01MZPJ125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR10-125JV | Fixed Resistor, 0.1W, 1200000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Hokuriku Electric Industry Co Ltd | SFR01MZPJ125 vs CR10-125JV |
CR0402-10W-125JPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1200000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | VENKEL LTD | SFR01MZPJ125 vs CR0402-10W-125JPT-13 |
RK73B1ERTTPS125J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1200000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | SFR01MZPJ125 vs RK73B1ERTTPS125J |
CRCW0402125JRT7-PB | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 5%, 200ppm, 1200000ohm, SURFACE MOUNT, 0402, CHIP | Vishay Intertechnologies | SFR01MZPJ125 vs CRCW0402125JRT7-PB |
RK73B1ETTPS125J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1200000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | SFR01MZPJ125 vs RK73B1ETTPS125J |
RMAW10-125JB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1200000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | SFR01MZPJ125 vs RMAW10-125JB |
MC0402L6J1204SE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1200000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | SPC Multicomp | SFR01MZPJ125 vs MC0402L6J1204SE |
RK73B1ELTPB125J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1200000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | SFR01MZPJ125 vs RK73B1ELTPB125J |
CR-02JPF---1M2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1200000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Viking Tech Corp | SFR01MZPJ125 vs CR-02JPF---1M2 |
RMC10-125JB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1200000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | SFR01MZPJ125 vs RMC10-125JB |