Part Details for SFR01MZPJ154 by ROHM Semiconductor
Overview of SFR01MZPJ154 by ROHM Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFR01MZPJ154
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-SFR01MZPJ154CT-ND
|
DigiKey | RES 150K OHM 5% 1/16W 0402 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9939 In Stock |
|
$0.0088 / $0.1300 | Buy Now |
DISTI #
SFR01MZPJ154
|
Avnet Americas | - Tape and Reel (Alt: SFR01MZPJ154) Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0085 / $0.0101 | Buy Now |
DISTI #
755-SFR01MZPJ154
|
Mouser Electronics | Thick Film Resistors - SMD Sulfur Tolerant Chip Resistors 0402 case size RoHS: Compliant | 18731 |
|
$0.0090 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks | 0 |
|
$0.0093 | Buy Now |
|
Quest Components | 8000 |
|
$0.0240 / $0.1200 | Buy Now |
Part Details for SFR01MZPJ154
SFR01MZPJ154 CAD Models
SFR01MZPJ154 Part Data Attributes
|
SFR01MZPJ154
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SFR01MZPJ154
ROHM Semiconductor
Fixed Resistor, 0.063W, 150000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IATF 16949 | |
Resistance | 150000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for SFR01MZPJ154
This table gives cross-reference parts and alternative options found for SFR01MZPJ154. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFR01MZPJ154, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERJ2GEJ154Y | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | SFR01MZPJ154 vs ERJ2GEJ154Y |
WCR-WCR0402LF-154-J-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 150000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | TT Electronics Resistors | SFR01MZPJ154 vs WCR-WCR0402LF-154-J-P-LT |
CR10-154JV | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Hokuriku Electric Industry Co Ltd | SFR01MZPJ154 vs CR10-154JV |
ERJ2GEJ154X | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | SFR01MZPJ154 vs ERJ2GEJ154X |
RMC10-154JB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | SFR01MZPJ154 vs RMC10-154JB |
D1004020A1503JPZ | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 150000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | SFR01MZPJ154 vs D1004020A1503JPZ |
RK73B1ETTPB154J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 150000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | SFR01MZPJ154 vs RK73B1ETTPB154J |
MC0402-154-JT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 150000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | SFR01MZPJ154 vs MC0402-154-JT |
SG73P1ETBK154J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 150000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | SFR01MZPJ154 vs SG73P1ETBK154J |
NRCS04J154TRF | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 150000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | NIC Components Corp | SFR01MZPJ154 vs NRCS04J154TRF |