There are no models available for this part yet.
Overview of SFR01MZPJ244 by ROHM Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for SFR01MZPJ244 by ROHM Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
755-SFR01MZPJ244
|
Mouser Electronics | Thick Film Resistors - SMD 0402 240Kohms 5% Anti-Sulfur AEC-Q200 | 0 |
|
$0.0090 / $0.1000 | Order Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks | 0 |
|
$0.0093 | Buy Now | ||
Quest Components | 8000 |
|
$0.0210 / $0.1050 | Buy Now | |||
DISTI #
C1S625902219857
|
Chip1Stop | Sulfur Tolerant Chip Resistors RoHS: Compliant pbFree: No Container: Cut Tape | 10000 |
|
$0.0041 / $0.0108 | Buy Now | |
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 10000 |
|
$0.0070 / $0.0560 | Buy Now |
CAD Models for SFR01MZPJ244 by ROHM Semiconductor
Part Data Attributes for SFR01MZPJ244 by ROHM Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROHM CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
ANTI-SULFUR
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.35 mm
|
Package Length
|
1 mm
|
Package Style
|
SMT
|
Package Width
|
0.5 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.063 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200; IATF 16949
|
Resistance
|
240000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
50 V
|
Alternate Parts for SFR01MZPJ244
This table gives cross-reference parts and alternative options found for SFR01MZPJ244. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFR01MZPJ244, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCR01MRTJ244 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 240000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | SFR01MZPJ244 vs MCR01MRTJ244 |
0402WGJ0244TC | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 240000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | SFR01MZPJ244 vs 0402WGJ0244TC |
0402WGJ0244B1 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 240000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | SFR01MZPJ244 vs 0402WGJ0244B1 |
MCR01ZZPJ244 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 240000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | SFR01MZPJ244 vs MCR01ZZPJ244 |
CR0402-10W-244JPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 240000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | VENKEL LTD | SFR01MZPJ244 vs CR0402-10W-244JPT-13 |
RK73K1EBC240KOHMJ | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 240000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | SFR01MZPJ244 vs RK73K1EBC240KOHMJ |
RK73B1ETBC244J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 240000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | SFR01MZPJ244 vs RK73B1ETBC244J |
0402WGJ0244T3E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 240000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | SFR01MZPJ244 vs 0402WGJ0244T3E |
0402WGJ0244TAE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 240000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | SFR01MZPJ244 vs 0402WGJ0244TAE |
RK73B1EGTPS244J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 240000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | SFR01MZPJ244 vs RK73B1EGTPS244J |