Part Details for SFR01MZPJ430 by ROHM Semiconductor
Overview of SFR01MZPJ430 by ROHM Semiconductor
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFR01MZPJ430
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFR01MZPJ430-ND
|
DigiKey | RES 43 OHM 5% 1/16W 0402 Min Qty: 10000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0138 | Buy Now |
DISTI #
SFR01MZPJ430
|
Avnet Americas | RES SULFUR TOLERANT 0402 43 OHM 1/16W 5% SMD - Tape and Reel (Alt: SFR01MZPJ430) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
RFQ | |
DISTI #
755-SFR01MZPJ430
|
Mouser Electronics | Thick Film Resistors - SMD 0402 43ohm 5% Anti-Sulfur AEC-Q200 RoHS: Compliant | 60 |
|
$0.0070 / $0.1400 | Buy Now |
DISTI #
79931939
|
Verical | Res Thick Film 0402 43 Ohm 5% 0.063W(1/16W) ±200ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 Min Qty: 4808 Package Multiple: 1 Date Code: 2406 | Americas - 10000 |
|
$0.0054 / $0.0065 | Buy Now |
DISTI #
77764839
|
Verical | Res Thick Film 0402 43 Ohm 5% 0.063W(1/16W) ±200ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 1 Date Code: 2401 | Americas - 10000 |
|
$0.0067 | Buy Now |
|
Quest Components | 8000 |
|
$0.0120 / $0.0600 | Buy Now | |
DISTI #
SFR01MZPJ430
|
Avnet Americas | RES SULFUR TOLERANT 0402 43 OHM 1/16W 5% SMD - Tape and Reel (Alt: SFR01MZPJ430) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
RFQ | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2024 Date Code: 2024 | 10000 |
|
$0.0040 / $0.0110 | Buy Now |
Part Details for SFR01MZPJ430
SFR01MZPJ430 CAD Models
SFR01MZPJ430 Part Data Attributes:
|
SFR01MZPJ430
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SFR01MZPJ430
ROHM Semiconductor
Fixed Resistor, 0.063W, 43ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IATF 16949 | |
Resistance | 43 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for SFR01MZPJ430
This table gives cross-reference parts and alternative options found for SFR01MZPJ430. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFR01MZPJ430, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B1ETTPB430J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 43ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | SFR01MZPJ430 vs RK73B1ETTPB430J |
CR10TR430J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 43ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Akahane Electronics Ind Corp | SFR01MZPJ430 vs CR10TR430J |
SG73P1ELTP430J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 43ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | SFR01MZPJ430 vs SG73P1ELTP430J |
MC0402-430-JTW | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 43ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | SFR01MZPJ430 vs MC0402-430-JTW |
RK73B1ELTE430J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 43ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | SFR01MZPJ430 vs RK73B1ELTE430J |
RK73B1ELTPS430J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 43ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | SFR01MZPJ430 vs RK73B1ELTPS430J |
CR0402-16W-430JSNT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 43ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | SFR01MZPJ430 vs CR0402-16W-430JSNT |
MC0402-430-JTQ | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 43ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | SFR01MZPJ430 vs MC0402-430-JTQ |
ERJ2GEJ430Y | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 43ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | SFR01MZPJ430 vs ERJ2GEJ430Y |
RMC10-430JTE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 43ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | SFR01MZPJ430 vs RMC10-430JTE |