Part Details for SFR03EZPF1304 by ROHM Semiconductor
Overview of SFR03EZPF1304 by ROHM Semiconductor
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFR03EZPF1304
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-SFR03EZPF1304CT-ND
|
DigiKey | SULFUR TOLERANT CHIP RESISTORS Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
9700 In Stock |
|
$0.0079 / $0.1400 | Buy Now |
DISTI #
SFR03EZPF1304
|
Avnet Americas | Resistor Sulfur Tolerant Thick Film 0603 1.3M Ohm 1% 1/10W ±100ppm/℃ Molded SMD Paper T/R - Tape and Reel (Alt: SFR03EZPF1304) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
DISTI #
755-SFR03EZPF1304
|
Mouser Electronics | Thick Film Resistors - SMD RoHS: Compliant | 14970 |
|
$0.0090 / $0.1400 | Buy Now |
DISTI #
66387851
|
Verical | Res Thick Film 0603 1.3M Ohm 1% 0.1W(1/10W) ±100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1489 Package Multiple: 1 Date Code: 2233 | Americas - 5000 |
|
$0.0115 / $0.0210 | Buy Now |
|
Quest Components | 4000 |
|
$0.0270 / $0.1350 | Buy Now | |
DISTI #
C1S625902181369
|
Chip1Stop | Sulfur Tolerant Chip Resistors RoHS: Compliant pbFree: No Container: Cut Tape | 5000 |
|
$0.0092 / $0.0276 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 5000 |
|
$0.0090 / $0.0690 | Buy Now |
Part Details for SFR03EZPF1304
SFR03EZPF1304 CAD Models
SFR03EZPF1304 Part Data Attributes
|
SFR03EZPF1304
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SFR03EZPF1304
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1300000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IATF 16949 | |
Resistance | 1300000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for SFR03EZPF1304
This table gives cross-reference parts and alternative options found for SFR03EZPF1304. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFR03EZPF1304, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1608F1304GS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1300000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | SFR03EZPF1304 vs RC1608F1304GS |
RMC1/16K135FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1300000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SFR03EZPF1304 vs RMC1/16K135FTP |
RMC16K1304FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1300000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SFR03EZPF1304 vs RMC16K1304FTP |
RC0603FR-071M3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1300000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | SFR03EZPF1304 vs RC0603FR-071M3 |
RC1608F1304AS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1300000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | SFR03EZPF1304 vs RC1608F1304AS |
FCF03FW-1304 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1300000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | SFR03EZPF1304 vs FCF03FW-1304 |
AR0603FR-071M3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1300000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | SFR03EZPF1304 vs AR0603FR-071M3 |
HQ03SAF1304T5E | Fixed Resistor, 0.1W, 1300000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | SFR03EZPF1304 vs HQ03SAF1304T5E |
RMC1/16K1304FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1300000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SFR03EZPF1304 vs RMC1/16K1304FB |
RCS1608F1304AS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1300000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, | Samsung Electro-Mechanics | SFR03EZPF1304 vs RCS1608F1304AS |