Part Details for SFR03EZPF1501 by ROHM Semiconductor
Overview of SFR03EZPF1501 by ROHM Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFR03EZPF1501
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AK5499
|
Newark | Res, 1.5K, 1%, 0.1W, Thick Film, 0603 Rohs Compliant: Yes |Rohm SFR03EZPF1501 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4440 |
|
$0.0170 / $0.0670 | Buy Now |
DISTI #
846-SFR03EZPF1501CT-ND
|
DigiKey | RES SMD 1.5K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9955 In Stock |
|
$0.0123 / $0.1300 | Buy Now |
DISTI #
755-SFR03EZPF1501
|
Mouser Electronics | Thick Film Resistors - SMD 0603 1.5Kohms 1% Anti-Sulfur AEC-Q200 RoHS: Compliant | 10585 |
|
$0.0090 / $0.1100 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks | 0 |
|
$0.0120 | Buy Now |
DISTI #
73510523
|
Verical | Res Thick Film 0603 1.5K Ohm 1% 0.1W(1/10W) ±100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 944 Package Multiple: 1 Date Code: 2329 | Americas - 4500 |
|
$0.0306 / $0.0331 | Buy Now |
Part Details for SFR03EZPF1501
SFR03EZPF1501 CAD Models
SFR03EZPF1501 Part Data Attributes
|
SFR03EZPF1501
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SFR03EZPF1501
ROHM Semiconductor
Fixed Resistor, 0.1W, 1500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IATF 16949 | |
Resistance | 1500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for SFR03EZPF1501
This table gives cross-reference parts and alternative options found for SFR03EZPF1501. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFR03EZPF1501, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9C06031A1501FKAFT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1500ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | YAGEO Corporation | SFR03EZPF1501 vs 9C06031A1501FKAFT |
NMCR0603FG1K50 | RES,SMT,THICK FILM,1.5K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0603 CASE | SEI Stackpole Electronics Inc | SFR03EZPF1501 vs NMCR0603FG1K50 |
RK73H1JXTDD1501F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SFR03EZPF1501 vs RK73H1JXTDD1501F |
NMCT0603FT1K50 | RESISTOR, 0.1W, 1%, 100ppm, 1500ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | SFR03EZPF1501 vs NMCT0603FT1K50 |
RMC16K1501FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SFR03EZPF1501 vs RMC16K1501FB |
CAS06F1501CT | Fixed Resistor, 0.1W, 1500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | SFR03EZPF1501 vs CAS06F1501CT |
CTTKFR0603FTE1501 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Central Technologies | SFR03EZPF1501 vs CTTKFR0603FTE1501 |
FCF03FT-18B-W | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1500ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | SFR03EZPF1501 vs FCF03FT-18B-W |
RK73H1JTTPD1501F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1500ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | SFR03EZPF1501 vs RK73H1JTTPD1501F |
HQ03SAF1501TCE | Fixed Resistor, 0.1W, 1500ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | SFR03EZPF1501 vs HQ03SAF1501TCE |