Part Details for SFR03EZPF1503 by ROHM Semiconductor
Overview of SFR03EZPF1503 by ROHM Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFR03EZPF1503
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-SFR03EZPF1503CT-ND
|
DigiKey | RES SMD 150K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2825 In Stock |
|
$0.0123 / $0.1300 | Buy Now |
DISTI #
SFR03EZPF1503
|
Avnet Americas | Res Anti Sulfur Thick Film 0603 150k Ohm 1% 1/10W ±100ppm/°C Molded SMD Paper T/R - Tape and Reel (Alt: SFR03EZPF1503) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
DISTI #
755-SFR03EZPF1503
|
Mouser Electronics | Thick Film Resistors - SMD RoHS: Compliant | 17972 |
|
$0.0110 / $0.1300 | Buy Now |
|
Quest Components | 4000 |
|
$0.0270 / $0.1350 | Buy Now | |
|
CoreStaff Co Ltd | N/A(Ship within 1day) - D/C 2022 Date Code: 2022 | 5000 |
|
$0.0090 / $0.0690 | Buy Now |
Part Details for SFR03EZPF1503
SFR03EZPF1503 CAD Models
SFR03EZPF1503 Part Data Attributes
|
SFR03EZPF1503
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SFR03EZPF1503
ROHM Semiconductor
Fixed Resistor, 0.1W, 150000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IATF 16949 | |
Resistance | 150000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for SFR03EZPF1503
This table gives cross-reference parts and alternative options found for SFR03EZPF1503. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFR03EZPF1503, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HQ03SAF1503TCE | Fixed Resistor, 0.1W, 150000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | SFR03EZPF1503 vs HQ03SAF1503TCE |
WF06P1503FTL | Fixed Resistor, 0.125W, 150000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | SFR03EZPF1503 vs WF06P1503FTL |
CHP0603100PPM150K1%BTR0131 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 150000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | SFR03EZPF1503 vs CHP0603100PPM150K1%BTR0131 |
RMGW16K1503FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SFR03EZPF1503 vs RMGW16K1503FTP |
RMC1/16K154FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SFR03EZPF1503 vs RMC1/16K154FB |
RMC1/16K154FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SFR03EZPF1503 vs RMC1/16K154FTP |
RK73H1JXTDD1503F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SFR03EZPF1503 vs RK73H1JXTDD1503F |
RMC0603150K1%N | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | TY-OHM Electronic Works Co Ltd | SFR03EZPF1503 vs RMC0603150K1%N |
RMNW16K1503FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SFR03EZPF1503 vs RMNW16K1503FB |
WCR0603LF-1503-F-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TT Electronics Resistors | SFR03EZPF1503 vs WCR0603LF-1503-F-P-LT |