Part Details for SFR03EZPF2211 by ROHM Semiconductor
Overview of SFR03EZPF2211 by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFR03EZPF2211
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-SFR03EZPF2211CT-ND
|
DigiKey | SULFUR TOLERANT CHIP RESISTORS Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
10000 In Stock |
|
$0.0123 / $0.1300 | Buy Now |
DISTI #
SFR03EZPF2211
|
Avnet Americas | Resistor Sulfur Tolerant Thick Film 0603 2.21K Ohm 1% 1/10W ±100ppm/℃ Molded SMD Paper T/R - Tape and Reel (Alt: SFR03EZPF2211) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
DISTI #
755-SFR03EZPF2211
|
Mouser Electronics | Thick Film Resistors - SMD RoHS: Compliant | 19893 |
|
$0.0110 / $0.1300 | Buy Now |
DISTI #
62323918
|
Verical | Res Thick Film 0603 2.21K Ohm 1% 0.1W(1/10W) ±100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 Min Qty: 2000 Package Multiple: 1 Date Code: 2101 | Americas - 5000 |
|
$0.0345 / $0.0365 | Buy Now |
|
Quest Components | 4000 |
|
$0.0270 / $0.1350 | Buy Now | |
DISTI #
SFR03EZPF2211
|
Avnet Americas | Resistor Sulfur Tolerant Thick Film 0603 2.21K Ohm 1% 1/10W ±100ppm/℃ Molded SMD Paper T/R - Tape and Reel (Alt: SFR03EZPF2211) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
DISTI #
SFR03EZPF2211
|
Avnet Americas | Resistor Sulfur Tolerant Thick Film 0603 2.21K Ohm 1% 1/10W ±100ppm/℃ Molded SMD Paper T/R - Tape and Reel (Alt: SFR03EZPF2211) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
DISTI #
C1S625902218900
|
Chip1Stop | Sulfur Tolerant Chip Resistors RoHS: Compliant pbFree: No Container: Cut Tape | 5000 |
|
$0.0042 / $0.0060 | Buy Now |
|
Chips Pulse Industry Limited | Purchase Online, Ship Immediately | 6000 |
|
$0.0111 / $0.0166 | Buy Now |
|
CoreStaff Co Ltd | N/A(Ship within 1day) - D/C 2021 Date Code: 2021 | 5000 |
|
$0.0090 / $0.0690 | Buy Now |
Part Details for SFR03EZPF2211
SFR03EZPF2211 CAD Models
SFR03EZPF2211 Part Data Attributes
|
SFR03EZPF2211
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SFR03EZPF2211
ROHM Semiconductor
Fixed Resistor, 0.1W, 2210ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ANTI-SULFUR, RATED CURRENT: 1A | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IATF 16949 | |
Resistance | 2210 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for SFR03EZPF2211
This table gives cross-reference parts and alternative options found for SFR03EZPF2211. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFR03EZPF2211, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC-062211FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2210ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Cinetech Industrial Co Ltd | SFR03EZPF2211 vs RMC-062211FB |
RK73H1JTTPD2211F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2210ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | SFR03EZPF2211 vs RK73H1JTTPD2211F |
9C06031A2211FKAFT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2210ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | YAGEO Corporation | SFR03EZPF2211 vs 9C06031A2211FKAFT |
RC0603FRF102K21 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2210ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | SFR03EZPF2211 vs RC0603FRF102K21 |
RK73H1JXTDD2211F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2210ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SFR03EZPF2211 vs RK73H1JXTDD2211F |
HCHP0603100PPM2.21K1%WTRR0151E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2210ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | SFR03EZPF2211 vs HCHP0603100PPM2.21K1%WTRR0151E |
FCF03FW-34B-W | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2210ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | SFR03EZPF2211 vs FCF03FW-34B-W |
CTTKFR0603FTE2211 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2210ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Central Technologies | SFR03EZPF2211 vs CTTKFR0603FTE2211 |
FCF03FV-2211 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2210ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | SFR03EZPF2211 vs FCF03FV-2211 |
RMGW16K2211FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2210ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SFR03EZPF2211 vs RMGW16K2211FTP |