Part Details for SFR03EZPF2322 by ROHM Semiconductor
Overview of SFR03EZPF2322 by ROHM Semiconductor
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFR03EZPF2322
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-SFR03EZPF2322CT-ND
|
DigiKey | SULFUR TOLERANT CHIP RESISTORS Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
24941 In Stock |
|
$0.0123 / $0.1300 | Buy Now |
DISTI #
SFR03EZPF2322
|
Avnet Americas | Resistor Sulfur Tolerant Thick Film 0603 23.2K Ohm 1% 1/10W ±100ppm/℃ Molded SMD Paper T/R - Tape and Reel (Alt: SFR03EZPF2322) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
DISTI #
755-SFR03EZPF2322
|
Mouser Electronics | Thick Film Resistors - SMD RoHS: Compliant | 0 |
|
$0.0100 / $0.1200 | Order Now |
DISTI #
61247505
|
Verical | Res Thick Film 0603 23.2K Ohm 1% 0.1W(1/10W) ±100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 2201 | Americas - 5000 |
|
$0.0345 / $0.0365 | Buy Now |
|
Quest Components | 4000 |
|
$0.0270 / $0.1350 | Buy Now | |
DISTI #
C1S625902174712
|
Chip1Stop | Sulfur Tolerant Chip Resistors RoHS: Compliant pbFree: No Container: Cut Tape | 4900 |
|
$0.0038 / $0.0046 | Buy Now |
|
CoreStaff Co Ltd | N/A(Ship within 1day) - D/C 2022 Date Code: 2022 | 5000 |
|
$0.0090 / $0.0690 | Buy Now |
Part Details for SFR03EZPF2322
SFR03EZPF2322 CAD Models
SFR03EZPF2322 Part Data Attributes
|
SFR03EZPF2322
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SFR03EZPF2322
ROHM Semiconductor
Fixed Resistor, 0.1W, 23200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ANTI-SULFUR, RATED CURRENT: 1A | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IATF 16949 | |
Resistance | 23200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for SFR03EZPF2322
This table gives cross-reference parts and alternative options found for SFR03EZPF2322. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFR03EZPF2322, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCS1608F2322CS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 23200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Samsung Electro-Mechanics | SFR03EZPF2322 vs RCS1608F2322CS |
NMCT0603FT23K2 | RESISTOR, 0.1W, 1%, 100ppm, 23200ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | SFR03EZPF2322 vs NMCT0603FT23K2 |
PWR06F2322TEX | Fixed Resistor, 0.1W, 23200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | SFR03EZPF2322 vs PWR06F2322TEX |
RMNW16K2322FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 23200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SFR03EZPF2322 vs RMNW16K2322FB |
RK73H1JTTDB2322F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 23200ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | SFR03EZPF2322 vs RK73H1JTTDB2322F |
RMCS1/1623.2K1%R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 23200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | SFR03EZPF2322 vs RMCS1/1623.2K1%R |
RK73H1JTTDB2322F | RES,SMT,THICK FILM,23.2K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0603 CASE | KOA Corporation | SFR03EZPF2322 vs RK73H1JTTDB2322F |
RK73H1JTTPD2322F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 23200ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | SFR03EZPF2322 vs RK73H1JTTPD2322F |
RMCS1/1623.2K1%A | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 23200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | SFR03EZPF2322 vs RMCS1/1623.2K1%A |
HCHP0603100PPM23.2K1%N0131E2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 23200ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | SFR03EZPF2322 vs HCHP0603100PPM23.2K1%N0131E2 |