Part Details for SFR03EZPF3302 by ROHM Semiconductor
Overview of SFR03EZPF3302 by ROHM Semiconductor
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for SFR03EZPF3302
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-SFR03EZPF3302CT-ND
|
DigiKey | RES SMD 33K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4090 In Stock |
|
$0.0123 / $0.1300 | Buy Now |
DISTI #
SFR03EZPF3302
|
Avnet Americas | Resistor Sulfur Tolerant Thick Film 0603 33K Ohm 1% 1/10W ±100ppm/℃ Molded SMD Paper T/R - Tape and Reel (Alt: SFR03EZPF3302) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0115 / $0.0131 | Buy Now |
DISTI #
755-SFR03EZPF3302
|
Mouser Electronics | Thick Film Resistors - SMD 0603 33Kohms 1% Anti-Sulfur AEC-Q200 RoHS: Compliant | 13583 |
|
$0.0100 / $0.1200 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks | 0 |
|
$0.0120 | Buy Now |
|
Quest Components | 4060 |
|
$0.0270 / $0.1350 | Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2017 Date Code: 2017 | 76 |
|
$0.0090 / $0.0460 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 5000 |
|
$0.0090 / $0.0460 | Buy Now |
Part Details for SFR03EZPF3302
SFR03EZPF3302 CAD Models
SFR03EZPF3302 Part Data Attributes
|
SFR03EZPF3302
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SFR03EZPF3302
ROHM Semiconductor
Fixed Resistor, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IATF 16949 | |
Resistance | 33000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for SFR03EZPF3302
This table gives cross-reference parts and alternative options found for SFR03EZPF3302. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFR03EZPF3302, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMCR0603FJ33K0 | RES,SMT,THICK FILM,33K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0603 CASE | SEI Stackpole Electronics Inc | SFR03EZPF3302 vs NMCR0603FJ33K0 |
9C06031A3302FKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | YAGEO Corporation | SFR03EZPF3302 vs 9C06031A3302FKPF4 |
RC0603FR-1033K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | SFR03EZPF3302 vs RC0603FR-1033K |
ASC0603-33KFT5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | SFR03EZPF3302 vs ASC0603-33KFT5 |
RK73H1JLTDB3302F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | SFR03EZPF3302 vs RK73H1JLTDB3302F |
CR0603AFX-3302EAS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | SFR03EZPF3302 vs CR0603AFX-3302EAS |
WF06P3302FTL | Fixed Resistor, 0.125W, 33000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | SFR03EZPF3302 vs WF06P3302FTL |
RMGW16K333FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SFR03EZPF3302 vs RMGW16K333FTP |
RMS06FT333 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | SFR03EZPF3302 vs RMS06FT333 |
FPS03FW-333 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 33000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | SFR03EZPF3302 vs FPS03FW-333 |