Part Details for SFR03EZPF4302 by ROHM Semiconductor
Overview of SFR03EZPF4302 by ROHM Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFR03EZPF4302
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-SFR03EZPF4302CT-ND
|
DigiKey | SULFUR TOLERANT CHIP RESISTORS Min Qty: 1 Lead time: 13 Weeks Container: Tape & Reel (TR), Cut Tape (CT) |
9970 In Stock |
|
$0.0123 / $0.1300 | Buy Now |
DISTI #
SFR03EZPF4302
|
Avnet Americas | Resistor Sulfur Tolerant Thick Film 0603 43K Ohm 1% 1/10W ±100ppm/℃ Molded SMD Paper T/R - Tape and Reel (Alt: SFR03EZPF4302) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
DISTI #
755-SFR03EZPF4302
|
Mouser Electronics | Thick Film Resistors - SMD RoHS: Compliant | 10438 |
|
$0.0100 / $0.1200 | Buy Now |
|
Quest Components | 4000 |
|
$0.0270 / $0.1350 | Buy Now | |
DISTI #
SFR03EZPF4302
|
Avnet Americas | Resistor Sulfur Tolerant Thick Film 0603 43K Ohm 1% 1/10W ±100ppm/℃ Molded SMD Paper T/R - Tape and Reel (Alt: SFR03EZPF4302) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
|
CoreStaff Co Ltd | N/A(Ship within 1day) - D/C 2022 Date Code: 2022 | 5000 |
|
$0.0090 / $0.0690 | Buy Now |
Part Details for SFR03EZPF4302
SFR03EZPF4302 CAD Models
SFR03EZPF4302 Part Data Attributes:
|
SFR03EZPF4302
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SFR03EZPF4302
ROHM Semiconductor
Fixed Resistor, 0.1W, 43000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IATF 16949 | |
Resistance | 43000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for SFR03EZPF4302
This table gives cross-reference parts and alternative options found for SFR03EZPF4302. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFR03EZPF4302, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FPS03FW-433 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 43000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | SFR03EZPF4302 vs FPS03FW-433 |
RC1608F433GS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 43000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Samsung Electro-Mechanics | SFR03EZPF4302 vs RC1608F433GS |
RMC1/16K433FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 43000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SFR03EZPF4302 vs RMC1/16K433FB |
RMS06FL433 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 43000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | SFR03EZPF4302 vs RMS06FL433 |
NMCR0603FJ43K0 | RES,SMT,THICK FILM,43K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0603 CASE | SEI Stackpole Electronics Inc | SFR03EZPF4302 vs NMCR0603FJ43K0 |
RCS1608F433CS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 43000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Samsung Electro-Mechanics | SFR03EZPF4302 vs RCS1608F433CS |
FPS03FT-433 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 43000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | SFR03EZPF4302 vs FPS03FT-433 |
WF06P4302FTL | Fixed Resistor, 0.125W, 43000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | SFR03EZPF4302 vs WF06P4302FTL |
9C06031A4302FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 43000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | YAGEO Corporation | SFR03EZPF4302 vs 9C06031A4302FKPF3 |
CR0603AFX-4302EAS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 43000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | SFR03EZPF4302 vs CR0603AFX-4302EAS |