Part Details for SFR03EZPF4990 by ROHM Semiconductor
Overview of SFR03EZPF4990 by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFR03EZPF4990
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-SFR03EZPF4990TR-ND
|
DigiKey | RES SMD 499 OHM 1% 1/10W 0603 Min Qty: 5000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0179 | Buy Now |
DISTI #
SFR03EZPF4990
|
Avnet Americas | Resistor Sulfur Tolerant Thick Film 0603 499 Ohm 1% 1/10W ±100ppm/℃ Molded SMD Paper T/R - Tape and Reel (Alt: SFR03EZPF4990) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
DISTI #
755-SFR03EZPF4990
|
Mouser Electronics | Thick Film Resistors - SMD RoHS: Compliant | 4717 |
|
$0.0100 / $0.1000 | Buy Now |
|
Quest Components | 4000 |
|
$0.0270 / $0.1350 | Buy Now | |
DISTI #
SFR03EZPF4990
|
Avnet Americas | Resistor Sulfur Tolerant Thick Film 0603 499 Ohm 1% 1/10W ±100ppm/℃ Molded SMD Paper T/R - Tape and Reel (Alt: SFR03EZPF4990) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
DISTI #
SFR03EZPF4990
|
Avnet Americas | Resistor Sulfur Tolerant Thick Film 0603 499 Ohm 1% 1/10W ±100ppm/℃ Molded SMD Paper T/R - Tape and Reel (Alt: SFR03EZPF4990) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ |
Part Details for SFR03EZPF4990
SFR03EZPF4990 CAD Models
SFR03EZPF4990 Part Data Attributes
|
SFR03EZPF4990
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SFR03EZPF4990
ROHM Semiconductor
Fixed Resistor, 0.1W, 499ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ANTI-SULFUR, RATED CURRENT: 1A | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IATF 16949 | |
Resistance | 499 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for SFR03EZPF4990
This table gives cross-reference parts and alternative options found for SFR03EZPF4990. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFR03EZPF4990, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FWF03FV-4990 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 499ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | SFR03EZPF4990 vs FWF03FV-4990 |
FCF03FS-68A-W | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 499ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | SFR03EZPF4990 vs FCF03FS-68A-W |
232270414991L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 499ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | YAGEO Corporation | SFR03EZPF4990 vs 232270414991L |
RPC0603FT499R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 499ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | SFR03EZPF4990 vs RPC0603FT499R |
9C06031A4990FKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 499ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603 | YAGEO Corporation | SFR03EZPF4990 vs 9C06031A4990FKPF4 |
RK73H1JXTD4990F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 499ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SFR03EZPF4990 vs RK73H1JXTD4990F |
FCF03FS-4990 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 499ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | SFR03EZPF4990 vs FCF03FS-4990 |
HQ03SAF4990TEE | Fixed Resistor, 0.1W, 499ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | SFR03EZPF4990 vs HQ03SAF4990TEE |
RC0603FR-13499R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 499ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | SFR03EZPF4990 vs RC0603FR-13499R |
NMCR0603FG499R | RES,SMT,THICK FILM,499 OHMS,50WV,1% +/-TOL,-100,100PPM TC,0603 CASE | SEI Stackpole Electronics Inc | SFR03EZPF4990 vs NMCR0603FG499R |