Part Details for SFR03EZPF75R0 by ROHM Semiconductor
Overview of SFR03EZPF75R0 by ROHM Semiconductor
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFR03EZPF75R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-SFR03EZPF75R0TR-ND
|
DigiKey | RES SMD 75 OHM 1% 1/10W 0603 Min Qty: 5000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0179 | Buy Now |
DISTI #
SFR03EZPF75R0
|
Avnet Americas | Resistor Sulfur Tolerant Thick Film 0603 75 Ohm 1% 1/10W ±100ppm/℃ Molded SMD Paper T/R - Tape and Reel (Alt: SFR03EZPF75R0) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
DISTI #
755-SFR03EZPF75R0
|
Mouser Electronics | Thick Film Resistors - SMD RoHS: Compliant | 21429 |
|
$0.0110 / $0.1100 | Buy Now |
DISTI #
66387778
|
Verical | Res Thick Film 0603 75 Ohm 1% 0.1W(1/10W) ±100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 4099 Package Multiple: 1 Date Code: 2232 | Americas - 5000 |
|
$0.0069 / $0.0076 | Buy Now |
DISTI #
62404313
|
Verical | Res Thick Film 0603 75 Ohm 1% 0.1W(1/10W) ±100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 2201 | Americas - 5000 |
|
$0.0345 / $0.0365 | Buy Now |
|
Quest Components | 4000 |
|
$0.0270 / $0.1350 | Buy Now | |
DISTI #
C1S625902219608
|
Chip1Stop | Sulfur Tolerant Chip Resistors RoHS: Compliant pbFree: No Container: Cut Tape | 5000 |
|
$0.0055 / $0.0131 | Buy Now |
|
CoreStaff Co Ltd | N/A(Ship within 1day) - D/C 2022 Date Code: 2022 | 5000 |
|
$0.0090 / $0.0690 | Buy Now |
Part Details for SFR03EZPF75R0
SFR03EZPF75R0 CAD Models
SFR03EZPF75R0 Part Data Attributes
|
SFR03EZPF75R0
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SFR03EZPF75R0
ROHM Semiconductor
Fixed Resistor, 0.1W, 75ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IATF 16949 | |
Resistance | 75 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for SFR03EZPF75R0
This table gives cross-reference parts and alternative options found for SFR03EZPF75R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFR03EZPF75R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FPS03FT-85X | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 75ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | SFR03EZPF75R0 vs FPS03FT-85X |
RMC1/16K750FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 75ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SFR03EZPF75R0 vs RMC1/16K750FTP |
RK73H1JXTDD75R0F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 75ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SFR03EZPF75R0 vs RK73H1JXTDD75R0F |
MC0603L6F75R0SE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 75ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | SPC Multicomp | SFR03EZPF75R0 vs MC0603L6F75R0SE |
RK73H1JRTTPD75R0F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 75ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | SFR03EZPF75R0 vs RK73H1JRTTPD75R0F |
RMS06FT750 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 75ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | SFR03EZPF75R0 vs RMS06FT750 |
RK73H1JGTPD75R0F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 75ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | SFR03EZPF75R0 vs RK73H1JGTPD75R0F |
FCF03FW-75R0 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 75ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | SFR03EZPF75R0 vs FCF03FW-75R0 |
RC0603FR-1375R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 75ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | SFR03EZPF75R0 vs RC0603FR-1375R |
RMNW16K750FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 75ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SFR03EZPF75R0 vs RMNW16K750FB |